Part Details for CL21B103KB6WPNC by Samsung Electro-Mechanics
Overview of CL21B103KB6WPNC by Samsung Electro-Mechanics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21B103KB6WPNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH5936
|
Newark | Cap, Aec-Q200, 0.01Uf, 50V, Mlcc, 0805, Capacitance:0.01Μf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cl Series, Product Length:2.01Mm Rohs Compliant: Yes |Samsung Electro-Mechanics CL21B103KB6WPNC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15916 |
|
$0.0250 | Buy Now |
DISTI #
70AH5937
|
Newark | Cap, Aec-Q200, 0.01Uf, 50V, Mlcc, 0805, Capacitance:0.01Μf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cl Series, Product Length:2.01Mm Rohs Compliant: Yes |Samsung Electro-Mechanics CL21B103KB6WPNC Min Qty: 160000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 | Buy Now |
DISTI #
1276-6565-1-ND
|
DigiKey | CAP CER 10000PF 50V X7R 0805 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
84836 In Stock |
|
$0.0283 / $0.2300 | Buy Now |
DISTI #
CL21B103KB6WPNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CL21B103KB6WPNC) RoHS: Not Compliant Min Qty: 160000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0334 | Buy Now |
DISTI #
187-CL21B103KB6WPNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10nF+/-10% 50V X7R 2 0805 RoHS: Compliant | 140152 |
|
$0.0280 / $0.2300 | Buy Now |
|
Future Electronics | 0805 50V X7R 10000pF 10% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 100000Reel |
|
$0.0208 / $0.0233 | Buy Now |
|
Future Electronics | 0805 50V X7R 10000pF 10% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 36000Reel |
|
$0.0208 / $0.0233 | Buy Now |
|
Future Electronics | 0805 50V X7R 10000pF 10% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 999999 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0208 / $0.0233 | Buy Now |
DISTI #
CL21B103KB6WPNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CL21B103KB6WPNC) RoHS: Not Compliant Min Qty: 160000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0334 | Buy Now |
DISTI #
CL21B103KB6WPNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CL21B103KB6WPNC) RoHS: Compliant Min Qty: 160000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0334 | Buy Now |
Part Details for CL21B103KB6WPNC
CL21B103KB6WPNC CAD Models
CL21B103KB6WPNC Part Data Attributes
|
CL21B103KB6WPNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21B103KB6WPNC
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CL21B103KB6WPNC
This table gives cross-reference parts and alternative options found for CL21B103KB6WPNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21B103KB6WPNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805Y103KAXBDO3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SRT Micro Ceramique | CL21B103KB6WPNC vs 0805Y103KAXBDO3 |
VJ9622Y103KXAAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Vitramon | CL21B103KB6WPNC vs VJ9622Y103KXAAR |
08052R103K9C22 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CL21B103KB6WPNC vs 08052R103K9C22 |
08052R103K9BB0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CL21B103KB6WPNC vs 08052R103K9BB0 |
500R15W103KT4E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | CL21B103KB6WPNC vs 500R15W103KT4E |
HR0805X7R103K2NT92 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Presidio Components Inc | CL21B103KB6WPNC vs HR0805X7R103K2NT92 |
0805J0500103KXTA51 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CL21B103KB6WPNC vs 0805J0500103KXTA51 |
MCH215C103KL | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.01uF, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | CL21B103KB6WPNC vs MCH215C103KL |
0805J0500103KXBA51 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CL21B103KB6WPNC vs 0805J0500103KXBA51 |
0805Y103KAFBE10 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | SRT Micro Ceramique | CL21B103KB6WPNC vs 0805Y103KAFBE10 |