Part Details for CL21B104KBCNNNC by Samsung Electronics Co. Ltd
Overview of CL21B104KBCNNNC by Samsung Electronics Co. Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21B104KBCNNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | CL21 Series 0.1 uF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor | 7058 |
|
RFQ | |
|
ComSIT USA | MULTI LAYER CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805 RoHS: Compliant | Europe - 32000 |
|
RFQ | |
DISTI #
SMC-CL21B104KBCNNNC
|
Sensible Micro Corporation | Multilayer Ceramic Capacitors Mlcc - Smd/Smt 100Nf+/-10% 50V X7R 2012 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 197 |
|
$0.0100 / $0.0107 | RFQ |
DISTI #
CL21B104KBCNNNC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, � 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CL21B104KBCNNNC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 4604000 |
|
Buy Now | |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 313069 |
|
$0.0024 / $0.0030 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 900 |
|
$0.2800 / $0.4200 | Buy Now |
|
New Advantage Corporation | CL21 Series 0.1 uF 50 V �10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 34380000 |
|
$0.0064 / $0.0069 | Buy Now |
|
Win Source Electronics | CAP CER 0.1UF 50V X7R 0805 | 285000 |
|
$0.0050 / $0.0070 | Buy Now |