Part Details for CL21B105KBFNNNE by Samsung Electro-Mechanics
Overview of CL21B105KBFNNNE by Samsung Electro-Mechanics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21B105KBFNNNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC9435
|
Newark | Cap, 1Uf, 50V, Mlcc, 0805, Capacitance:1Μf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cl Series, Product Length:2.01Mm, Qualification:- Rohs Compliant: Yes |Samsung Electro-Mechanics CL21B105KBFNNNE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1172 |
|
$0.0160 | Buy Now |
DISTI #
82AC9436
|
Newark | Cap, 1Uf, 50V, Mlcc, 0805, Capacitance:1Μf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cl Series, Product Length:2.01Mm, Qualification:- Rohs Compliant: Yes |Samsung Electro-Mechanics CL21B105KBFNNNE Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 14000 |
|
$0.0100 | Buy Now |
DISTI #
42AH1710
|
Newark | Cap, 1Uf, 50V, Mlcc, 0805, Capacitance:1Μf, Voltage Rating:50V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cl Series, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Samsung Electro-Mechanics CL21B105KBFNNNE Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 1038000 |
|
$0.0200 / $0.0210 | Buy Now |
DISTI #
1276-1029-1-ND
|
DigiKey | CAP CER 1UF 50V X7R 0805 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
1383301 In Stock |
|
$0.0114 / $0.1100 | Buy Now |
DISTI #
CL21B105KBFNNNE
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CL21B105KBFNNNE) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 100000 |
|
$0.0120 / $0.0132 | Buy Now |
DISTI #
187-CL21B105KBFNNNE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF+/-10% 50V X7R 2012 RoHS: Compliant | 40029 |
|
$0.0110 / $0.1100 | Buy Now |
|
Future Electronics | CL21 Series 1 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 11346000Reel |
|
$0.0108 / $0.0128 | Buy Now |
|
Future Electronics | CL21 Series 1 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 1000000Reel |
|
$0.0100 / $0.0121 | Buy Now |
|
Future Electronics | CL21 Series 1 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0100 / $0.0121 | Buy Now |
|
Future Electronics | CL21 Series 1 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0100 / $0.0121 | Buy Now |
Part Details for CL21B105KBFNNNE
CL21B105KBFNNNE CAD Models
CL21B105KBFNNNE Part Data Attributes
|
CL21B105KBFNNNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21B105KBFNNNE
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, ±10%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.35 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CL21B105KBFNNNE
This table gives cross-reference parts and alternative options found for CL21B105KBFNNNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21B105KBFNNNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805B105K500YT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | Knowles Capacitors | CL21B105KBFNNNE vs 0805B105K500YT |
0805B105K500NG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | Knowles Capacitors | CL21B105KBFNNNE vs 0805B105K500NG |
0805B105K500NGT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | Knowles Capacitors | CL21B105KBFNNNE vs 0805B105K500NGT |
0805B105K500Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | Knowles Capacitors | CL21B105KBFNNNE vs 0805B105K500Y |
0805B105K500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | Knowles Capacitors | CL21B105KBFNNNE vs 0805B105K500N |
KGF21KR71H105KU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CL21B105KBFNNNE vs KGF21KR71H105KU |
KAF21KR71H105KU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1000000uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CL21B105KBFNNNE vs KAF21KR71H105KU |