Part Details for CL21B106KPQNNNE by Samsung Electro-Mechanics
Overview of CL21B106KPQNNNE by Samsung Electro-Mechanics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21B106KPQNNNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC9445
|
Newark | Cap, 10Uf, 10V, Mlcc, 0805, Capacitance:10Μf, Voltage(Dc):10V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cl Series, Product Length:2.01Mm, Qualification:- Rohs Compliant: Yes |Samsung Electro-Mechanics CL21B106KPQNNNE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 963 |
|
$0.0640 / $0.2080 | Buy Now |
DISTI #
82AC9446
|
Newark | Cap, 10Uf, 10V, Mlcc, 0805, Capacitance:10Μf, Voltage(Dc):10V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cl Series, Product Length:2.01Mm, Qualification:- Rohs Compliant: Yes |Samsung Electro-Mechanics CL21B106KPQNNNE Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 30000 |
|
$0.0310 / $0.0350 | Buy Now |
DISTI #
1276-1764-1-ND
|
DigiKey | CAP CER 10UF 10V X7R 0805 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1855405 In Stock |
|
$0.0200 / $0.2000 | Buy Now |
DISTI #
CL21B106KPQNNNE
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 10 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CL21B106KPQNNNE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 360000 |
|
$0.0210 / $0.0232 | Buy Now |
DISTI #
187-CL21B106KPQNNNE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-10% 10V X7R 2 0805 RoHS: Compliant | 366777 |
|
$0.0200 / $0.1900 | Buy Now |
|
Future Electronics | CL21 Series 10 uF 10 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 15460000Reel |
|
$0.0197 / $0.0230 | Buy Now |
|
Future Electronics | CL21 Series 10 uF 10 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 294000Reel |
|
$0.0197 / $0.0229 | Buy Now |
|
Future Electronics | CL21 Series 10 uF 10 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 44000Reel |
|
$0.0197 / $0.0229 | Buy Now |
|
Future Electronics | CL21 Series 10 uF 10 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 4000Cut Tape/Mini-Reel |
|
$0.0474 / $0.1660 | Buy Now |
|
Future Electronics | CL21 Series 10 uF 10 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0197 / $0.0229 | Buy Now |
Part Details for CL21B106KPQNNNE
CL21B106KPQNNNE CAD Models
CL21B106KPQNNNE Part Data Attributes
|
CL21B106KPQNNNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21B106KPQNNNE
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 10uF, 10V, ±10%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |