Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 842,000 | 2,000 | Reel |
|
View this part on Newark | 126,000 | 2,000 | TAPE & REEL FULL |
|
View this part on Newark | 1,107 | 1 | TAPE & REEL CUT |
|
View this part on Newark | 124,000 | 2,000 | TAPE & REEL FULL |
|
View this part on Rutronik | 5,586,000 | 2,000 | Reel |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
16,471,422
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CL31A106KBHNNNE
CL31A106KBHNNNE
Yes
Yes
Active
1206
, 1206
compliant
EAR99
Samsung Electro-Mechanics
1.49
10 µF
CERAMIC CAPACITOR
CERAMIC
1.8 mm
e3
3.2 mm
SURFACE MOUNT
Yes
10%
2
85 °C
-55 °C
RECTANGULAR PACKAGE
SMT
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.