-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 64870 |
|
RFQ | ||
|
Bristol Electronics | 60000 |
|
RFQ | ||
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 50V, 10%, X5R, 15% TC, 10UF, SURFACE MOUNT, 1206 | 2641 |
|
$0.0725 / $0.1612 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 50V, 10%, X5R, 15% TC, 10UF, SURFACE MOUNT, 1206 | 100 |
|
$0.1638 / $0.3640 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 50V, 10%, X5R, 15% TC, 10UF, SURFACE MOUNT, 1206 | 48000 |
|
$0.0605 / $0.4030 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 50V, 10%, X5R, 15% TC, 10UF, SURFACE MOUNT, 1206 | 1440 |
|
$0.1209 / $0.4030 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 50V, 10%, X5R, 15% TC, 10UF, SURFACE MOUNT, 1206 | 1266 |
|
$0.1209 / $0.4030 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 50V, 10%, X5R, 15% TC, 10UF, SURFACE MOUNT, 1206 | 164 |
|
$0.1470 / $0.4900 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 50V, 10%, X5R, 15% TC, 10UF, SURFACE MOUNT, 1206 | 1937 |
|
$0.2509 / $0.9650 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1790 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy