Part Details for CL31B106KBHNNNE by Samsung Electro-Mechanics
Overview of CL31B106KBHNNNE by Samsung Electro-Mechanics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL31B106KBHNNNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-6767-1-ND
|
DigiKey | CAP CER 10UF 50V X7R 1206 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
1115306 In Stock |
|
$0.0591 / $0.3300 | Buy Now |
DISTI #
CL31B106KBHNNNE
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 50 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CL31B106KBHNNNE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 66000 |
|
$0.0635 / $0.0699 | Buy Now |
DISTI #
187-CL31B106KBHNNNE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-10% 50V X7R 3 1206 RoHS: Compliant | 162808 |
|
$0.0590 / $0.3200 | Buy Now |
|
Future Electronics | CL31 Series 10 uF 50 V ±10% Tolerance X7R SMR Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 3772000Reel |
|
$0.0531 / $0.0599 | Buy Now |
|
Future Electronics | CL31 Series 10 uF 50 V ±10% Tolerance X7R SMR Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 998000Reel |
|
$0.0531 / $0.0599 | Buy Now |
|
Future Electronics | CL31 Series 10 uF 50 V ±10% Tolerance X7R SMR Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 184000Reel |
|
$0.0531 / $0.0599 | Buy Now |
|
Future Electronics | CL31 Series 10 uF 50 V ±10% Tolerance X7R SMR Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0531 / $0.0599 | Buy Now |
|
Future Electronics | CL31 Series 10 uF 50 V ±10% Tolerance X7R SMR Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0531 / $0.0599 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 50V, 10%, X7R, 15% TC, 10UF, SURFACE MOUNT, 1206 | 77 |
|
$0.1194 / $0.1592 | Buy Now |
DISTI #
CL31B106KBHNNNE
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 50 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CL31B106KBHNNNE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 106000 |
|
$0.0635 / $0.0699 | Buy Now |
Part Details for CL31B106KBHNNNE
CL31B106KBHNNNE CAD Models
CL31B106KBHNNNE Part Data Attributes
|
CL31B106KBHNNNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL31B106KBHNNNE
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 10uF, 50V, ±10%, X7R, 1206 (3216 mm), 0.063"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |