Part Details for CL31B225KOHNNNE by Samsung Electro-Mechanics
Results Overview of CL31B225KOHNNNE by Samsung Electro-Mechanics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL31B225KOHNNNE Information
CL31B225KOHNNNE by Samsung Electro-Mechanics is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CL31B225KOHNNNE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
13AM4521
|
Newark | Cap, Mlcc, 2.2Uf, 16Vdc, 1206, X7R, Capacitance:2.2Μf, Voltage(Dc):16V, Voltage(Ac):-, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cl Series, Qualification:- Rohs Compliant: Yes |Samsung Electro-Mechanics CL31B225KOHNNNE RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 218 |
|
$0.0370 / $0.1540 | Buy Now |
|
DISTI #
26AM6096
|
Newark | Cap, Mlcc, 10Uf, 35Vdc, X5R, 1210, Capacitance:10Μf, Voltage(Dc):35V, Voltage(Ac):-, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Cl Series, Qualification:- Rohs Compliant: Yes |Samsung Electro-Mechanics CL31B225KOHNNNE RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
DISTI #
CL31B225KOHNNNE
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 2.2 ?F, 16 V, 1206 [3216 Metric], ? 10%, X7R - Tape and Reel (Alt: CL31B225KOHNNNE) COO: China RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 236000 |
|
$0.0133 | Buy Now |
|
DISTI #
KKK18484
|
Rutronik | KC 2,2µF 1206 10% 16V X7R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Stock DE - 2222000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0150 / $0.0153 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 133351 |
|
RFQ | |
|
|
LCSC | 16V 2.2uF X7R 10% 1206 Ceramic Capacitors RoHS | 740 |
|
$0.0155 / $0.0319 | Buy Now |
US Tariff Estimator: CL31B225KOHNNNE by Samsung Electro-Mechanics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CL31B225KOHNNNE
CL31B225KOHNNNE CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CL31B225KOHNNNE Part Data Attributes
|
|
CL31B225KOHNNNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL31B225KOHNNNE
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 16V, ±10%, X7R, 1206 (3216 mm), 0.063"T, -55º ~ +125ºC, 7" Reel
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
| Part Package Code | 1206 | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 20 Weeks | |
| Samacsys Manufacturer | SAMSUNG | |
| Capacitance | 2.2 µF | |
| Capacitor Type | CERAMIC CAPACITOR | |
| Dielectric Material | CERAMIC | |
| Height | 1.6 mm | |
| JESD-609 Code | e3 | |
| Length | 3.2 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 16 V | |
| Size Code | 1206 | |
| Surface Mount | YES | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Width | 1.6 mm |
Alternate Parts for CL31B225KOHNNNE
This table gives cross-reference parts and alternative options found for CL31B225KOHNNNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL31B225KOHNNNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| C1206C225K4RACAUTO | KEMET Corporation | $0.1039 | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 16V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, Bulk | CL31B225KOHNNNE vs C1206C225K4RACAUTO |
| CL31B225KOHANNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | CL31B225KOHNNNE vs CL31B225KOHANNB |
| C1206C225K4RAC | KEMET Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 16V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, Bulk | CL31B225KOHNNNE vs C1206C225K4RAC |
| CL31B225KOHSNNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | CL31B225KOHNNNE vs CL31B225KOHSNNE |
| C1206X225K016BY | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, | CL31B225KOHNNNE vs C1206X225K016BY |
| CL31B225KOHANNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | CL31B225KOHNNNE vs CL31B225KOHANNE |
| CL31B225KOHALNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | CL31B225KOHNNNE vs CL31B225KOHALNL |
| ST31B225K160MT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | CL31B225KOHNNNE vs ST31B225K160MT |
| C1206T225K4RCL7800 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | CL31B225KOHNNNE vs C1206T225K4RCL7800 |
| C1206X225K4RAC7025 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1306, | CL31B225KOHNNNE vs C1206X225K4RAC7025 |
CL31B225KOHNNNE Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile is 250°C for 3-5 seconds, with a peak temperature of 260°C for 1-2 seconds.
-
The CL31B225KOHNNNE is designed to handle high-frequency noise up to 1 GHz, making it suitable for high-speed digital circuits and RF applications.
-
Yes, the CL31B225KOHNNNE meets the AEC-Q200 standard for automotive applications, ensuring reliability and performance in harsh environments.
-
The CL31B225KOHNNNE has an MSL rating of 3, indicating that it can withstand exposure to moisture for up to 168 hours without damage.
-
Yes, the CL31B225KOHNNNE is rated for operation up to 125°C, making it suitable for high-temperature applications such as automotive, industrial, and aerospace.