-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current Regulator Diode, 40mA I(S), 3V V(L), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-CL40M45TR-ND
|
DigiKey | DIODE CUR REG 90V 46MA 1W SMB Min Qty: 30 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2547 In Stock |
|
$0.1561 / $0.6747 | Buy Now |
DISTI #
4878-CL40M45CT-ND
|
DigiKey | CLD SMB 90V 40MA 150DEG Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Bulk | Temporarily Out of Stock |
|
$0.0778 / $0.3500 | Buy Now |
DISTI #
637-CL40M45
|
Mouser Electronics | Current Regulator Diodes Current Limiting Diode, SMB, 90V, 40mA RoHS: Compliant | 6963 |
|
$0.1080 / $0.6100 | Buy Now |
|
Onlinecomponents.com | Current Limiting Diode - SMB - 90V - 40mA RoHS: Compliant |
6000 In Stock 3000 Factory Stock |
|
$0.0696 / $0.0864 | Buy Now |
DISTI #
CL40M45-DIO
|
TME | Diode: CRD, single diode, SMB, 3÷90V, 34÷46mA, 1W Min Qty: 5 | 4165 |
|
$0.0880 / $0.1660 | Buy Now |
|
Master Electronics | Current Limiting Diode - SMB - 90V - 40mA RoHS: Compliant |
6000 In Stock 3000 Factory Stock |
|
$0.0696 / $0.0864 | Buy Now |
|
New Advantage Corporation | Current Limiting Diode 40mA/45V 1W SMB RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1919 |
|
$0.1102 / $0.1184 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CL40M45
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
CL40M45
Diotec Semiconductor AG
Current Regulator Diode, 40mA I(S), 3V V(L), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Limiting Voltage-Max | 3 V | |
Number of Elements | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 1 W | |
Regulation Current-Nom (Ireg) | 40 mA | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | YES | |
Technology | FIELD EFFECT | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |