Drivers And Interfaces
CL520N3-G
Description: LED Driver, 1-Segment, GREEN, TO-92, 3 PIN

Overview of CL520N3-G by Supertex Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CL520N3-G by Supertex Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CL520N3-G by Supertex Inc

CL520N3-G
Supertex Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
SUPERTEX INC
Part Package Code
TO-92
Package Description
GREEN, TO-92, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Interface IC Type
LED DISPLAY DRIVER
JESD-30 Code
R-XSSO-F3
JESD-609 Code
e3
Multiplexed Display Capability
NO
Number of Functions
1
Number of Segments
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Equivalence Code
SIP3,.1,50
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Supply Voltage-Max
90 V
Supply Voltage-Min
4.75 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
SINGLE
Want to compare parts?
  1. CL520N3-G
    Supertex Inc
    LED Driver, 1-Segment, GREEN, TO-92, 3 PIN
    VS

Related Parts for CL520N3-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CL520N3-G by Supertex Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CL520N3-G by Supertex Inc

Select Manufacturer
Which Manufacturer of CL520N3-G would you like to use for your alert(s)?
  • Please alert me when CL520N3-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CL520N3-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CL520N3-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CL520N3-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CL520N3-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CL520N3-G by Supertex Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: