Part Details for CLC006AJE-TR13 by Comlinear Corporation
Overview of CLC006AJE-TR13 by Comlinear Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLC006AJE-TR13
CLC006AJE-TR13 CAD Models
CLC006AJE-TR13 Part Data Attributes
|
CLC006AJE-TR13
Comlinear Corporation
Buy Now
Datasheet
|
Compare Parts:
CLC006AJE-TR13
Comlinear Corporation
Line Driver, 1 Func, 1 Driver, ECL, PDSO8,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMLINEAR CORP | |
Reach Compliance Code | unknown | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.89 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CLC006AJE-TR13
This table gives cross-reference parts and alternative options found for CLC006AJE-TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC006AJE-TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC006BM | IC LINE DRIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | CLC006AJE-TR13 vs CLC006BM |
CLC006AJE | LINE DRIVER, PDSO8 | Comlinear Corporation | CLC006AJE-TR13 vs CLC006AJE |
CLC006BM/NOPB | 5-V SEMPTE 259M cable driver 8-SOIC -40 to 85 | Texas Instruments | CLC006AJE-TR13 vs CLC006BM/NOPB |
CLC006AJE-TR9 | LINE DRIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Texas Instruments | CLC006AJE-TR13 vs CLC006AJE-TR9 |
CLC006AJE-TR9 | Line Driver, 1 Func, 1 Driver, ECL, PDSO8, | Comlinear Corporation | CLC006AJE-TR13 vs CLC006AJE-TR9 |
CLC006AJE/NOPB | IC LINE DRIVER, PDSO8, SOIC-8, Line Driver or Receiver | Texas Instruments | CLC006AJE-TR13 vs CLC006AJE/NOPB |
CLC006AJE-TR13 | Line Driver, 1 Func, 1 Driver, PDSO8 | National Semiconductor Corporation | CLC006AJE-TR13 vs CLC006AJE-TR13 |
CLC006AJE-TR13/NOPB | IC LINE DRIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8, Line Driver or Receiver | Texas Instruments | CLC006AJE-TR13 vs CLC006AJE-TR13/NOPB |