Part Details for CLC1003ISO8MTR by Exar Corporation
Overview of CLC1003ISO8MTR by Exar Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CLC1003ISO8MTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70549672
|
RS | EXAR CLC1003ISO8MTR Op Amp, 35MHz Rail-Rail, 3 V, 8-Pin SOIC RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7400 / $2.0500 | RFQ |
|
Bristol Electronics | 235 |
|
RFQ | ||
|
Quest Components | 188 |
|
$0.9920 / $2.4800 | Buy Now |
Part Details for CLC1003ISO8MTR
CLC1003ISO8MTR CAD Models
CLC1003ISO8MTR Part Data Attributes
|
CLC1003ISO8MTR
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
CLC1003ISO8MTR
Exar Corporation
Operational Amplifier, 1 Func, 1000uV Offset-Max, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | EXAR | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 2.6 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 12 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 55000 | |
Width | 3.9 mm |
Alternate Parts for CLC1003ISO8MTR
This table gives cross-reference parts and alternative options found for CLC1003ISO8MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC1003ISO8MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC1003ISO8X | Operational Amplifier, 1 Func, 1000uV Offset-Max, PDSO8, SOIC-8 | Exar Corporation | CLC1003ISO8MTR vs CLC1003ISO8X |