CLC1003IST5X
Description: Operational Amplifier, 1 Func, 1000uV Offset-Max, PDSO5, GREEN, TSOT-5

Overview of CLC1003IST5X by Exar Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for CLC1003IST5X by Exar Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CLC1003IST5X by Exar Corporation

CLC1003IST5X
Exar Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EXAR CORP
Package Description
GREEN, TSOT-5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
EXAR
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
2.6 µA
Common-mode Reject Ratio-Nom
95 dB
Input Offset Voltage-Max
1000 µV
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-7 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Seated Height-Max
0.8 mm
Slew Rate-Nom
12 V/us
Supply Voltage Limit-Max
7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Unity Gain BW-Nom
55000
Width
1.6 mm
Want to compare parts?
  1. CLC1003IST5X
    Exar Corporation
    Operational Amplifier, 1 Func, 1000uV Offset-Max, PDSO5, GREEN, TSOT-5
    VS

Alternate Parts for CLC1003IST5X

This table gives cross-reference parts and alternative options found for CLC1003IST5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC1003IST5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CLC1003ISO8X Operational Amplifier, 1 Func, 1000uV Offset-Max, PDSO8, SOIC-8 Exar Corporation CLC1003IST5X vs CLC1003ISO8X

Related Parts for CLC1003IST5X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLC1003IST5X by Exar Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLC1003IST5X by Exar Corporation

Select Manufacturer
Which Manufacturer of CLC1003IST5X would you like to use for your alert(s)?
  • Please alert me when CLC1003IST5X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLC1003IST5X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLC1003IST5X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLC1003IST5X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLC1003IST5X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLC1003IST5X by Exar Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: