Part Details for CLC114MDC by National Semiconductor Corporation
Overview of CLC114MDC by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for CLC114MDC
CLC114MDC CAD Models
CLC114MDC Part Data Attributes
|
CLC114MDC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CLC114MDC
National Semiconductor Corporation
IC BUFFER AMPLIFIER, UUC11, DIE, Buffer Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | WAFER | |
Package Description | DIE, | |
Pin Count | 11 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 5 µA | |
Bandwidth (3dB)-Nom | 200 MHz | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-XUUC-N11 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 11 | |
Output Current-Min | 0.02 A | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 450 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for CLC114MDC
This table gives cross-reference parts and alternative options found for CLC114MDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC114MDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH6559MF | 1750MHz, High-Speed, Closed-Loop Buffer 5-SOT-23 -40 to 85 | Texas Instruments | CLC114MDC vs LMH6559MF |
CLC109AMC | IC BUFFER AMPLIFIER, UUC, DIE, Buffer Amplifier | National Semiconductor Corporation | CLC114MDC vs CLC109AMC |
AD9620AD | IC BUFFER AMPLIFIER, CDIP8, CERAMIC, SDIP-8, Buffer Amplifier | Analog Devices Inc | CLC114MDC vs AD9620AD |
HA9P5002-5Z | 110MHz, High Slew Rate, High Output Current Buffer; CAN8, PLCC20, SOIC8; Temp Range: See Datasheet | Intersil Corporation | CLC114MDC vs HA9P5002-5Z |
CLC111A8B | IC BUFFER AMPLIFIER, CDIP8, HERMETIC SEALED, CERDIP-8, Buffer Amplifier | National Semiconductor Corporation | CLC114MDC vs CLC111A8B |
5962F9683401VCC | QUAD BUFFER AMPLIFIER, CDIP14, CERDIP-14 | Intersil Corporation | CLC114MDC vs 5962F9683401VCC |
CLC109ALC | Buffer Amplifier, 1 Func, BIPolar, | Comlinear Corporation | CLC114MDC vs CLC109ALC |
CLC109ALC | IC BUFFER AMPLIFIER, UUC4, DIE, Buffer Amplifier | National Semiconductor Corporation | CLC114MDC vs CLC109ALC |
CLC115MDC | IC BUFFER AMPLIFIER, UUC11, DIE, Buffer Amplifier | National Semiconductor Corporation | CLC114MDC vs CLC115MDC |
CLC111AJP | IC BUFFER AMPLIFIER, PDIP8, PLASTIC, DIP-8, Buffer Amplifier | National Semiconductor Corporation | CLC114MDC vs CLC111AJP |