Part Details for CLC400AJ-MLS/NOPB by Texas Instruments
Overview of CLC400AJ-MLS/NOPB by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLC400AJ-MLS/NOPB
CLC400AJ-MLS/NOPB CAD Models
CLC400AJ-MLS/NOPB Part Data Attributes
|
CLC400AJ-MLS/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CLC400AJ-MLS/NOPB
Texas Instruments
OP-AMP, 9000uV OFFSET-MAX, CDIP8, CERDIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 45 dB | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-GDIP-T8 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CLC400AJ-MLS/NOPB
This table gives cross-reference parts and alternative options found for CLC400AJ-MLS/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC400AJ-MLS/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC34182P | DUAL OP-AMP, 4000uV OFFSET-MAX, 4MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | CLC400AJ-MLS/NOPB vs MC34182P |
AD712KN | Operational Amplifier, | Rochester Electronics LLC | CLC400AJ-MLS/NOPB vs AD712KN |
MXL1014IN+ | QUAD OP-AMP, 1000uV OFFSET-MAX, PDIP14, 0.300 INCH, PLASTIC, MS-001AC, DIP-14 | Rochester Electronics LLC | CLC400AJ-MLS/NOPB vs MXL1014IN+ |
AD712AQ | DUAL OP-AMP, 2000uV OFFSET-MAX, 4MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | CLC400AJ-MLS/NOPB vs AD712AQ |
M38510/10103BGA | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBCY8, METAL CAN-8 | QP Semiconductor | CLC400AJ-MLS/NOPB vs M38510/10103BGA |
OP06AJ | OP-AMP, 280uV OFFSET-MAX, MBCY8, TO-99, 8 PIN | Rochester Electronics LLC | CLC400AJ-MLS/NOPB vs OP06AJ |
LF147J/NOPB | IC QUAD OP-AMP, 8000 uV OFFSET-MAX, 4 MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14, Operational Amplifier | National Semiconductor Corporation | CLC400AJ-MLS/NOPB vs LF147J/NOPB |
CA5160E | OP-AMP, 15000uV OFFSET-MAX, 4MHz BAND WIDTH, PDIP8 | Intersil Corporation | CLC400AJ-MLS/NOPB vs CA5160E |
AD648BH | DUAL OP-AMP, 1500uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN, TO-99, 8 PIN | Rochester Electronics LLC | CLC400AJ-MLS/NOPB vs AD648BH |
TLC274CDB | QUAD OP-AMP, 12000uV OFFSET-MAX, 1.7MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, SSOP-14 | Rochester Electronics LLC | CLC400AJ-MLS/NOPB vs TLC274CDB |