Part Details for CLC401AMC by Comlinear Corporation
Overview of CLC401AMC by Comlinear Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLC401AMC
CLC401AMC CAD Models
CLC401AMC Part Data Attributes
|
CLC401AMC
Comlinear Corporation
Buy Now
Datasheet
|
Compare Parts:
CLC401AMC
Comlinear Corporation
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMLINEAR CORP | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Average Bias Current-Max (IIB) | 30 µA | |
Bias Current-Max (IIB) @25C | 30 µA | |
Common-mode Reject Ratio-Min | 50 dB | |
Common-mode Reject Ratio-Nom | 55 dB | |
Frequency Compensation | YES (AVCL>=7) | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | X-XUUC-N7 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Slew Rate-Min | 800 V/us | |
Slew Rate-Nom | 1200 V/us | |
Supply Current-Max | 21 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Voltage Gain-Min | 1 | |
Wideband | YES |
Alternate Parts for CLC401AMC
This table gives cross-reference parts and alternative options found for CLC401AMC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC401AMC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC440AJE | IC OP-AMP, 4000 uV OFFSET-MAX, 230 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | CLC401AMC vs CLC440AJE |
CLC409AMC | IC OP-AMP, 4500 uV OFFSET-MAX, UUC5, Operational Amplifier | National Semiconductor Corporation | CLC401AMC vs CLC409AMC |
CLC409MDC | IC OP-AMP, 4500 uV OFFSET-MAX, UUC5, Operational Amplifier | National Semiconductor Corporation | CLC401AMC vs CLC409MDC |
CLC426ALC | IC OP-AMP, 2800 uV OFFSET-MAX, 100 MHz BAND WIDTH, UUC, DIE, Operational Amplifier | National Semiconductor Corporation | CLC401AMC vs CLC426ALC |
CLC425ALC | OP-AMP, 800uV OFFSET-MAX, 1900MHz BAND WIDTH, UUC, DIE | Texas Instruments | CLC401AMC vs CLC425ALC |
CLC420ALC | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, | Comlinear Corporation | CLC401AMC vs CLC420ALC |
CLC406MDC | OP-AMP, 6000uV OFFSET-MAX, UUC5, DIE | Texas Instruments | CLC401AMC vs CLC406MDC |
CLC404MDC | IC OP-AMP, 5000 uV OFFSET-MAX, UUC5, Operational Amplifier | National Semiconductor Corporation | CLC401AMC vs CLC404MDC |
AD9632AR-REEL7 | IC OP-AMP, 8000 uV OFFSET-MAX, 130 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | Analog Devices Inc | CLC401AMC vs AD9632AR-REEL7 |
CLC409AJE-TR13 | OP-AMP, 4500uV OFFSET-MAX, 350MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Texas Instruments | CLC401AMC vs CLC409AJE-TR13 |