Part Details for CLC404AJE by Comlinear Corporation
Overview of CLC404AJE by Comlinear Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLC404AJE
CLC404AJE CAD Models
CLC404AJE Part Data Attributes
|
CLC404AJE
Comlinear Corporation
Buy Now
Datasheet
|
Compare Parts:
CLC404AJE
Comlinear Corporation
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMLINEAR CORP | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Average Bias Current-Max (IIB) | 22 µA | |
Bias Current-Max (IIB) @25C | 22 µA | |
Common-mode Reject Ratio-Min | 46 dB | |
Common-mode Reject Ratio-Nom | 50 dB | |
Frequency Compensation | YES (AVCL>=2) | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 2000 V/us | |
Slew Rate-Nom | 2600 V/us | |
Supply Current-Max | 12 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 2 | |
Wideband | YES |
Alternate Parts for CLC404AJE
This table gives cross-reference parts and alternative options found for CLC404AJE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC404AJE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC404AJE-TR13 | IC OP-AMP, 5000 uV OFFSET-MAX, 175 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, SOIC-8, Operational Amplifier | National Semiconductor Corporation | CLC404AJE vs CLC404AJE-TR13 |
CLC404AJE | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO8 | National Semiconductor Corporation | CLC404AJE vs CLC404AJE |