Amplifier Circuits
CLC404AJM5X
Description: IC OP-AMP, 5000 uV OFFSET-MAX, PDSO5, PLASTIC, SOT-23, 5 PIN, Operational Amplifier

Overview of CLC404AJM5X by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CLC404AJM5X by National Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO5 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 15000
  • 1 $2.1300
  • 25 $2.0800
  • 100 $2.0000
  • 500 $1.9100
  • 1,000 $1.8100
$1.8100 / $2.1300 Buy Now

CAD Models for CLC404AJM5X by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CLC404AJM5X by National Semiconductor Corporation

CLC404AJM5X
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOT-23
Package Description
LSSOP, TSOP5/6,.11,37
Pin Count
5
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
CURRENT-FEEDBACK
Bias Current-Max (IIB) @25C
22 µA
Common-mode Reject Ratio-Nom
50 dB
Frequency Compensation
YES (AVCL>=2)
Input Offset Voltage-Max
5000 µV
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e0
Length
2.92 mm
Low-Offset
NO
Neg Supply Voltage Limit-Max
-7 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TAPE AND REEL
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Slew Rate-Min
2000 V/us
Slew Rate-Nom
2600 V/us
Supply Current-Max
12 mA
Supply Voltage Limit-Max
7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Wideband
YES
Width
1.65 mm
Want to compare parts?
  1. CLC404AJM5X
    National Semiconductor Corporation
    IC OP-AMP, 5000 uV OFFSET-MAX, PDSO5, PLASTIC, SOT-23, 5 PIN, Operational Amplifier
    VS

Alternate Parts for CLC404AJM5X

This table gives cross-reference parts and alternative options found for CLC404AJM5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC404AJM5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CLC404AJM5 OP-AMP, 5000uV OFFSET-MAX, PDSO5, SOT-23, 5 PIN Texas Instruments CLC404AJM5X vs CLC404AJM5
CLC404AJM5 OP-AMP, 5000uV OFFSET-MAX, PDSO5, SOT-23, 5 PIN Rochester Electronics LLC CLC404AJM5X vs CLC404AJM5
CLC404AJM5 Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO5 National Semiconductor Corporation CLC404AJM5X vs CLC404AJM5
Part Number Description Manufacturer Compare
CLC406AJM5X IC OP-AMP, 6000 uV OFFSET-MAX, PDSO5, SOT-23, 5 PIN, Operational Amplifier National Semiconductor Corporation CLC404AJM5X vs CLC406AJM5X
AD9621AQ IC OP-AMP, 15000 uV OFFSET-MAX, 350 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier Analog Devices Inc CLC404AJM5X vs AD9621AQ
LM6317IN OP-AMP, 7000uV OFFSET-MAX, 120MHz BAND WIDTH, PDIP8, DIP-8 Texas Instruments CLC404AJM5X vs LM6317IN
CLC420BIB Operational Amplifier, 1 Func, 800uV Offset-Max, CDIP8, CERDIP-8 Rochester Electronics LLC CLC404AJM5X vs CLC420BIB
TSH350IDT OP-AMP, 4000uV OFFSET-MAX, 65MHz BAND WIDTH, PDSO8, SOP-8 STMicroelectronics CLC404AJM5X vs TSH350IDT
MAX4104EUK+T 740MHz, Low-Noise, Low-Distortion Op Amps in SOT23-5, 5-SOT_23-N/A, 5 Pins, -40 to 85C Analog Devices Inc CLC404AJM5X vs MAX4104EUK+T
HFA3-0005-9 Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, PDIP8 Harris Semiconductor CLC404AJM5X vs HFA3-0005-9
LM6317IM IC OP-AMP, 7000 uV OFFSET-MAX, 120 MHz BAND WIDTH, PDSO8, SO-8, Operational Amplifier National Semiconductor Corporation CLC404AJM5X vs LM6317IM
CLC404AJM5X OP-AMP, 5000uV OFFSET-MAX, PDSO5, PLASTIC, SOT-23, 5 PIN Texas Instruments CLC404AJM5X vs CLC404AJM5X
5962-0254401QPX OP-AMP, 1000uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8 Texas Instruments CLC404AJM5X vs 5962-0254401QPX

Related Parts for CLC404AJM5X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLC404AJM5X by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLC404AJM5X by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of CLC404AJM5X would you like to use for your alert(s)?
  • Please alert me when CLC404AJM5X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLC404AJM5X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLC404AJM5X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLC404AJM5X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLC404AJM5X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLC404AJM5X by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: