Part Details for CLC406AJEX by Texas Instruments
Overview of CLC406AJEX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CLC406AJEX
CLC406AJEX CAD Models
CLC406AJEX Part Data Attributes
|
CLC406AJEX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CLC406AJEX
Texas Instruments
OP-AMP, 6000uV OFFSET-MAX, PDSO8, PLASTIC, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 50 dB | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1500 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CLC406AJEX
This table gives cross-reference parts and alternative options found for CLC406AJEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC406AJEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC440AJE | IC OP-AMP, 4000 uV OFFSET-MAX, 230 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | CLC406AJEX vs CLC440AJE |
CLC409AMC | IC OP-AMP, 4500 uV OFFSET-MAX, UUC5, Operational Amplifier | National Semiconductor Corporation | CLC406AJEX vs CLC409AMC |
CLC409MDC | IC OP-AMP, 4500 uV OFFSET-MAX, UUC5, Operational Amplifier | National Semiconductor Corporation | CLC406AJEX vs CLC409MDC |
CLC426ALC | IC OP-AMP, 2800 uV OFFSET-MAX, 100 MHz BAND WIDTH, UUC, DIE, Operational Amplifier | National Semiconductor Corporation | CLC406AJEX vs CLC426ALC |
CLC425ALC | OP-AMP, 800uV OFFSET-MAX, 1900MHz BAND WIDTH, UUC, DIE | Texas Instruments | CLC406AJEX vs CLC425ALC |
CLC420ALC | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, | Comlinear Corporation | CLC406AJEX vs CLC420ALC |
CLC406MDC | OP-AMP, 6000uV OFFSET-MAX, UUC5, DIE | Texas Instruments | CLC406AJEX vs CLC406MDC |
CLC404MDC | IC OP-AMP, 5000 uV OFFSET-MAX, UUC5, Operational Amplifier | National Semiconductor Corporation | CLC406AJEX vs CLC404MDC |
AD9632AR-REEL7 | IC OP-AMP, 8000 uV OFFSET-MAX, 130 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | Analog Devices Inc | CLC406AJEX vs AD9632AR-REEL7 |
CLC409AJE-TR13 | OP-AMP, 4500uV OFFSET-MAX, 350MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Texas Instruments | CLC406AJEX vs CLC409AJE-TR13 |