Part Details for CLC407AJP by Comlinear Corporation
Overview of CLC407AJP by Comlinear Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CLC407AJP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
Buy Now |
Part Details for CLC407AJP
CLC407AJP CAD Models
CLC407AJP Part Data Attributes:
|
CLC407AJP
Comlinear Corporation
Buy Now
Datasheet
|
Compare Parts:
CLC407AJP
Comlinear Corporation
Buffer Amplifier, 1 Func, BIPolar, PDIP8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMLINEAR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Bandwidth (3dB)-Nom | 110 MHz | |
Bias Current-Max (IIB) @25C | 5 µA | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 215 V/us | |
Slew Rate-Nom | 350 V/us | |
Supply Current-Max | 4.3 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CLC407AJP
This table gives cross-reference parts and alternative options found for CLC407AJP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC407AJP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC451AJP | BUFFER AMPLIFIER, PDIP8, PLASTIC, DIP-8 | Texas Instruments | CLC407AJP vs CLC451AJP |
CLC407MDC | IC BUFFER AMPLIFIER, UUC6, DIE, Buffer Amplifier | National Semiconductor Corporation | CLC407AJP vs CLC407MDC |
CLC451AJM5X | BUFFER AMPLIFIER, PDSO5, SOT-23, 5 PIN | Texas Instruments | CLC407AJP vs CLC451AJM5X |
CLC407SMD | BUFFER AMPLIFIER, CDIP8, CERDIP-8 | Texas Instruments | CLC407AJP vs CLC407SMD |
CLC407AJE-TR13 | Buffer Amplifier, PDSO8, | Comlinear Corporation | CLC407AJP vs CLC407AJE-TR13 |
CLC453AJM5X | BUFFER AMPLIFIER, PDSO5, SOT-23, 5 PIN | Texas Instruments | CLC407AJP vs CLC453AJM5X |
CLC407ALC | Buffer Amplifier, | Comlinear Corporation | CLC407AJP vs CLC407ALC |
CLC451AJEX | BUFFER AMPLIFIER, PDSO8, SOIC-8 | Texas Instruments | CLC407AJP vs CLC451AJEX |
CLC407AJE | BUFFER AMPLIFIER, PDSO8, SOIC-8 | Texas Instruments | CLC407AJP vs CLC407AJE |
CLC407AJE-TR13 | BUFFER AMPLIFIER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Texas Instruments | CLC407AJP vs CLC407AJE-TR13 |