Part Details for CLC420AWGFQML by Rochester Electronics LLC
Overview of CLC420AWGFQML by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLC420AWGFQML
CLC420AWGFQML CAD Models
CLC420AWGFQML Part Data Attributes
|
CLC420AWGFQML
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CLC420AWGFQML
Rochester Electronics LLC
Operational Amplifier, 1 Func, 2000uV Offset-Max, CDSO10, CERAMIC, SOIC-10
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 10 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-GDSO-G10 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.33 mm | |
Slew Rate-Nom | 1100 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 300000 | |
Width | 6.12 mm |
Alternate Parts for CLC420AWGFQML
This table gives cross-reference parts and alternative options found for CLC420AWGFQML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC420AWGFQML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC420AWG-QML/NOPB | OP-AMP, 2000uV OFFSET-MAX, 300MHz BAND WIDTH, CDSO10, CERAMIC, SOIC-10 | Texas Instruments | CLC420AWGFQML vs CLC420AWG-QML/NOPB |
CLC420AWG-QML | IC OP-AMP, 2000 uV OFFSET-MAX, 300 MHz BAND WIDTH, CDSO10, CERAMIC, SOIC-10, Operational Amplifier | National Semiconductor Corporation | CLC420AWGFQML vs CLC420AWG-QML |
CLC420AWGFQML | OP-AMP, 2000uV OFFSET-MAX, 300MHz BAND WIDTH, CDSO10, CERAMIC, SOIC-10 | Texas Instruments | CLC420AWGFQML vs CLC420AWGFQML |
CLC420AWG-QML | Operational Amplifier, 1 Func, 2000uV Offset-Max, CDSO10, CERAMIC, SOIC-10 | Rochester Electronics LLC | CLC420AWGFQML vs CLC420AWG-QML |
5962-9175801MXX | Operational Amplifier, 1 Func, 3500uV Offset-Max, CDSO8, CERAMIC, SOIC-10 | Rochester Electronics LLC | CLC420AWGFQML vs 5962-9175801MXX |
CLC420AWGFQML | IC OP-AMP, 2000 uV OFFSET-MAX, 300 MHz BAND WIDTH, CDSO10, CERAMIC, SOIC-10, Operational Amplifier | National Semiconductor Corporation | CLC420AWGFQML vs CLC420AWGFQML |