There are no models available for this part yet.
Overview of CLC420MDC by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CLC420MDC by Texas Instruments
Part Data Attributes for CLC420MDC by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code
|
DIE
|
Package Description
|
DIE,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
20 µA
|
Common-mode Reject Ratio-Nom
|
80 dB
|
JESD-30 Code
|
X-XUUC-N
|
Neg Supply Voltage Limit-Max
|
-7 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
1
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DIE
|
Package Shape
|
UNSPECIFIED
|
Package Style
|
UNCASED CHIP
|
Qualification Status
|
Not Qualified
|
Slew Rate-Nom
|
1100 V/us
|
Supply Voltage Limit-Max
|
7 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
UPPER
|
Alternate Parts for CLC420MDC
This table gives cross-reference parts and alternative options found for CLC420MDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC420MDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC409ALC | IC OP-AMP, 4500 uV OFFSET-MAX, UUC5, Operational Amplifier | National Semiconductor Corporation | CLC420MDC vs CLC409ALC |
CLC409AJE | OP-AMP, 9500uV OFFSET-MAX, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | CLC420MDC vs CLC409AJE |
CLC446AJE | Operational Amplifier, 1 Func, 11000uV Offset-Max, BIPolar, PDSO8, SOIC-8 | Rochester Electronics LLC | CLC420MDC vs CLC446AJE |
CLC409AJE-TR13 | OP-AMP, 4500uV OFFSET-MAX, 350MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Texas Instruments | CLC420MDC vs CLC409AJE-TR13 |
CLC425AMC | IC OP-AMP, 800 uV OFFSET-MAX, 1900 MHz BAND WIDTH, UUC, DIE, Operational Amplifier | National Semiconductor Corporation | CLC420MDC vs CLC425AMC |
CLC428MDC | IC DUAL OP-AMP, 2000 uV OFFSET-MAX, 60 MHz BAND WIDTH, UUC, Operational Amplifier | National Semiconductor Corporation | CLC420MDC vs CLC428MDC |
CLC409ALC | Operational Amplifier, 1 Func, 4500uV Offset-Max, BIPolar, | Comlinear Corporation | CLC420MDC vs CLC409ALC |
CLC440MDC | OP-AMP, 3000uV OFFSET-MAX, UUC6 | Texas Instruments | CLC420MDC vs CLC440MDC |
CLC409AMC | IC OP-AMP, 4500 uV OFFSET-MAX, UUC5, Operational Amplifier | National Semiconductor Corporation | CLC420MDC vs CLC409AMC |
CLC426ALC | IC OP-AMP, 2800 uV OFFSET-MAX, 100 MHz BAND WIDTH, UUC, DIE, Operational Amplifier | National Semiconductor Corporation | CLC420MDC vs CLC426ALC |