Part Details for CLC426AIB by Comlinear Corporation
Overview of CLC426AIB by Comlinear Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CLC426AIB
CLC426AIB CAD Models
CLC426AIB Part Data Attributes
|
CLC426AIB
Comlinear Corporation
Buy Now
Datasheet
|
Compare Parts:
CLC426AIB
Comlinear Corporation
Operational Amplifier, 1 Func, 2800uV Offset-Max, BIPolar, CDIP8, CERDIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMLINEAR CORP | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 65 µA | |
Bias Current-Max (IIB) @25C | 25 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES (AVCL>=2) | |
Input Offset Voltage-Max | 2800 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 250 V/us | |
Slew Rate-Nom | 400 V/us | |
Supply Current-Max | 15 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 230000 | |
Voltage Gain-Min | 500 | |
Wideband | YES |
Alternate Parts for CLC426AIB
This table gives cross-reference parts and alternative options found for CLC426AIB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC426AIB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA658UB/2K5 | Operational Amplifier, 1 Func, 4500uV Offset-Max, PDSO8, PLASTIC, SOIC-8 | Burr-Brown Corp | CLC426AIB vs OPA658UB/2K5 |
CLC404A8D | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, CDIP8, | Comlinear Corporation | CLC426AIB vs CLC404A8D |
5962-8997301PX | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CDIP8, | Comlinear Corporation | CLC426AIB vs 5962-8997301PX |
CLC404AJP | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8, | Comlinear Corporation | CLC426AIB vs CLC404AJP |
HFA7-0005-5 | Operational Amplifier, 1 Func, 30000uV Offset-Max, BIPolar, CDIP8 | Harris Semiconductor | CLC426AIB vs HFA7-0005-5 |
CLC406AJ-QML | IC OP-AMP, 6000 uV OFFSET-MAX, 160 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | National Semiconductor Corporation | CLC426AIB vs CLC406AJ-QML |
CLC404AID | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, CDIP8, | Comlinear Corporation | CLC426AIB vs CLC404AID |
EL2171J/883B | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, CDIP8, | Elantec (RETIRED) | CLC426AIB vs EL2171J/883B |
OPA621KG | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Burr-Brown Corp | CLC426AIB vs OPA621KG |
CLC401AJ | IC OP-AMP, 6000 uV OFFSET-MAX, 179 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | National Semiconductor Corporation | CLC426AIB vs CLC401AJ |