There are no models available for this part yet.
Overview of CLC426AJP by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CLC426AJP by Rochester Electronics LLC
Part Data Attributes for CLC426AJP by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
65 µA
|
Common-mode Reject Ratio-Nom
|
70 dB
|
Input Offset Voltage-Max
|
2800 µV
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e0
|
Length
|
9.8171 mm
|
Moisture Sensitivity Level
|
NOT SPECIFIED
|
Neg Supply Voltage Limit-Max
|
-7 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
5.08 mm
|
Slew Rate-Nom
|
400 V/us
|
Supply Voltage Limit-Max
|
7 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Unity Gain BW-Nom
|
230000
|
Width
|
7.62 mm
|
Alternate Parts for CLC426AJP
This table gives cross-reference parts and alternative options found for CLC426AJP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC426AJP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA621KP | OP-AMP, 1000 uV OFFSET-MAX, 500 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | CLC426AJP vs OPA621KP |
CLC420AJ-QML | OP-AMP, 2000 uV OFFSET-MAX, 300 MHz BAND WIDTH, CDIP8, CERDIP-8 | Rochester Electronics LLC | CLC426AJP vs CLC420AJ-QML |
CLC406AJ-QML | OP-AMP, 6000 uV OFFSET-MAX, 160 MHz BAND WIDTH, CDIP8, CERDIP-8 | Rochester Electronics LLC | CLC426AJP vs CLC406AJ-QML |
HFA7-0005-5 | OP-AMP, 30000 uV OFFSET-MAX, 300 MHz BAND WIDTH, CDIP8, PACKAGE-8 | Rochester Electronics LLC | CLC426AJP vs HFA7-0005-5 |
Related Parts for CLC426AJP
-
CLC5622INOperational Amplifiers
-
SI9986CY-T1-E3Peripheral Drivers
-
SN65HVD78DGKRLine Driver or Receivers
-
TE28F800C3BD70Flash Memories
-
LT1019CS8-2.5Voltage References
-
MMBF170Small Signal Field-Effect Transistors
-
CM1224-04SOTransient Suppressors
-
CLC2007IMP8MTRAudio/Video Amplifiers
-
CRCW08054R75FKEAFixed Resistors