Datasheets
CLC440ALC by:

Operational Amplifier, 1 Func, 3000uV Offset-Max, DIE

Part Details for CLC440ALC by Comlinear Corporation

Overview of CLC440ALC by Comlinear Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for CLC440ALC

CLC440ALC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CLC440ALC Part Data Attributes

CLC440ALC Comlinear Corporation
Buy Now Datasheet
Compare Parts:
CLC440ALC Comlinear Corporation Operational Amplifier, 1 Func, 3000uV Offset-Max, DIE
Part Life Cycle Code Obsolete
Ihs Manufacturer COMLINEAR CORP
Package Description DIE
Reach Compliance Code unknown
Amplifier Type OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 30 µA
Common-mode Reject Ratio-Nom 80 dB
Input Offset Voltage-Max 3000 µV
JESD-30 Code X-XUUC-N
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material UNSPECIFIED
Package Shape UNSPECIFIED
Package Style UNCASED CHIP
Qualification Status Not Qualified
Slew Rate-Nom 1500 V/us
Supply Current-Max 7.5 mA
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Temperature Grade MILITARY
Terminal Form NO LEAD
Terminal Position UPPER
Unity Gain BW-Nom 230000

Alternate Parts for CLC440ALC

This table gives cross-reference parts and alternative options found for CLC440ALC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC440ALC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CLC440ALC IC OP-AMP, 4000 uV OFFSET-MAX, 230 MHz BAND WIDTH, UUC, DIE, Operational Amplifier National Semiconductor Corporation CLC440ALC vs CLC440ALC
CLC440AMC IC OP-AMP, 3000 uV OFFSET-MAX, 230 MHz BAND WIDTH, UUC, DIE, Operational Amplifier National Semiconductor Corporation CLC440ALC vs CLC440AMC
CLC440MDC OP-AMP, 3000uV OFFSET-MAX, UUC6 Texas Instruments CLC440ALC vs CLC440MDC
CLC440ALC OP-AMP, 4000uV OFFSET-MAX, 230MHz BAND WIDTH, UUC, DIE Texas Instruments CLC440ALC vs CLC440ALC
Part Number Description Manufacturer Compare
CLC409ALC IC OP-AMP, 4500 uV OFFSET-MAX, UUC5, Operational Amplifier National Semiconductor Corporation CLC440ALC vs CLC409ALC
CLC409AJE OP-AMP, 9500uV OFFSET-MAX, PDSO8, PLASTIC, SOIC-8 Texas Instruments CLC440ALC vs CLC409AJE
CLC446AJE Operational Amplifier, 1 Func, 11000uV Offset-Max, BIPolar, PDSO8, SOIC-8 Rochester Electronics LLC CLC440ALC vs CLC446AJE
CLC409AJE-TR13 OP-AMP, 4500uV OFFSET-MAX, 350MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Texas Instruments CLC440ALC vs CLC409AJE-TR13
CLC425AMC IC OP-AMP, 800 uV OFFSET-MAX, 1900 MHz BAND WIDTH, UUC, DIE, Operational Amplifier National Semiconductor Corporation CLC440ALC vs CLC425AMC
CLC428MDC IC DUAL OP-AMP, 2000 uV OFFSET-MAX, 60 MHz BAND WIDTH, UUC, Operational Amplifier National Semiconductor Corporation CLC440ALC vs CLC428MDC
CLC409ALC Operational Amplifier, 1 Func, 4500uV Offset-Max, BIPolar, Comlinear Corporation CLC440ALC vs CLC409ALC
CLC440MDC OP-AMP, 3000uV OFFSET-MAX, UUC6 Texas Instruments CLC440ALC vs CLC440MDC
CLC409AMC IC OP-AMP, 4500 uV OFFSET-MAX, UUC5, Operational Amplifier National Semiconductor Corporation CLC440ALC vs CLC409AMC
CLC426ALC IC OP-AMP, 2800 uV OFFSET-MAX, 100 MHz BAND WIDTH, UUC, DIE, Operational Amplifier National Semiconductor Corporation CLC440ALC vs CLC426ALC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLC440ALC by Comlinear Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLC440ALC by Comlinear Corporation

Select Manufacturer
Which Manufacturer of CLC440ALC would you like to use for your alert(s)?
  • Please alert me when CLC440ALC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLC440ALC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLC440ALC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLC440ALC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLC440ALC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLC440ALC by Comlinear Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: