Part Details for CLC440SMD by Comlinear Corporation
Overview of CLC440SMD by Comlinear Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CLC440SMD
CLC440SMD CAD Models
CLC440SMD Part Data Attributes
|
CLC440SMD
Comlinear Corporation
Buy Now
Datasheet
|
Compare Parts:
CLC440SMD
Comlinear Corporation
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, CDIP8, CERDIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMLINEAR CORP | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 30 µA | |
Bias Current-Max (IIB) @25C | 30 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Slew Rate-Min | 600 V/us | |
Slew Rate-Nom | 1500 V/us | |
Supply Current-Max | 7.5 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 230000 | |
Wideband | YES |
Alternate Parts for CLC440SMD
This table gives cross-reference parts and alternative options found for CLC440SMD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC440SMD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA655P | Wideband FET-Input Operational Amplifier 8-PDIP | Texas Instruments | CLC440SMD vs OPA655P |
AD9623AN | IC OP-AMP, 10000 uV OFFSET-MAX, 270 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | Analog Devices Inc | CLC440SMD vs AD9623AN |
MAX4104EUK+T | 740MHz, Low-Noise, Low-Distortion Op Amps in SOT23-5, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | CLC440SMD vs MAX4104EUK+T |
LM6317IM | IC OP-AMP, 7000 uV OFFSET-MAX, 120 MHz BAND WIDTH, PDSO8, SO-8, Operational Amplifier | National Semiconductor Corporation | CLC440SMD vs LM6317IM |
CLC420AEFQML | OP-AMP, CQCC20, LCC-20 | Texas Instruments | CLC440SMD vs CLC420AEFQML |
MAX4104ESA | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8, SOP-8 | Maxim Integrated Products | CLC440SMD vs MAX4104ESA |
CLC402AJE-TR13 | OP-AMP, 1600uV OFFSET-MAX, 195MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | CLC440SMD vs CLC402AJE-TR13 |
CLC5802IMX | IC DUAL OP-AMP, 3500 uV OFFSET-MAX, 120 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | CLC440SMD vs CLC5802IMX |
5962-0254401QPX | OP-AMP, 1000uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8 | Texas Instruments | CLC440SMD vs 5962-0254401QPX |
AD9631ACHIPS | Ultralow Distortion, High Speed Op Amp, Stable at Gain of 1 | Analog Devices Inc | CLC440SMD vs AD9631ACHIPS |