CLC446A8B
Description: OP-AMP, 7000uV OFFSET-MAX, 550MHz BAND WIDTH, CDIP8, CERDIP-8

Overview of CLC446A8B by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for CLC446A8B by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CLC446A8B by Texas Instruments

CLC446A8B
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP, DIP8,.3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
CURRENT-FEEDBACK
Common-mode Reject Ratio-Nom
50 dB
Frequency Compensation
YES
JESD-30 Code
R-GDIP-T8
JESD-609 Code
e0
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Neg Supply Voltage Limit-Max
-6 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Slew Rate-Nom
2600 V/us
Supply Voltage Limit-Max
6 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Wideband
YES
Want to compare parts?
  1. CLC446A8B
    Texas Instruments
    OP-AMP, 7000uV OFFSET-MAX, 550MHz BAND WIDTH, CDIP8, CERDIP-8
    VS

Alternate Parts for CLC446A8B

This table gives cross-reference parts and alternative options found for CLC446A8B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC446A8B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CLC446AJP Operational Amplifier, 1 Func, 11000uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 Rochester Electronics LLC CLC446A8B vs CLC446AJP
CLC446A8B Operational Amplifier, 1 Func, BIPolar, CDIP8, Comlinear Corporation CLC446A8B vs CLC446A8B
Part Number Description Manufacturer Compare
CLC409AJP Operational Amplifier, 1 Func, 9500uV Offset-Max, BIPolar, PDIP8 National Semiconductor Corporation CLC446A8B vs CLC409AJP
OPA658PB Video Amplifier, 1 Func, PDIP8, Burr-Brown Corp CLC446A8B vs OPA658PB
CLC401AJ-QML OP-AMP, 11000uV OFFSET-MAX, CDIP8, CERDIP-8 Texas Instruments CLC446A8B vs CLC401AJ-QML
CLC401A8B Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CDIP8, Comlinear Corporation CLC446A8B vs CLC401A8B
CLC410A8D IC OP-AMP, 5000 uV OFFSET-MAX, 200 MHz BAND WIDTH, CDIP8, SIDE BRAZED, CERAMIC, DIP-8, Operational Amplifier National Semiconductor Corporation CLC446A8B vs CLC410A8D
5962-9200401MPA OP-AMP, CDIP8, DIP-8 Texas Instruments CLC446A8B vs 5962-9200401MPA
5962-9203401MPA IC OP-AMP, CDIP8, DIP-8, Operational Amplifier National Semiconductor Corporation CLC446A8B vs 5962-9203401MPA
OPA621KP Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, PDIP8, DIP-8 Burr-Brown Corp CLC446A8B vs OPA621KP
CLC409A8D Operational Amplifier, 1 Func, 4500uV Offset-Max, BIPolar, CDIP8, Comlinear Corporation CLC446A8B vs CLC409A8D
CLC410AJ-QML IC OP-AMP, 9000 uV OFFSET-MAX, CDIP8, CERDIP-8, Operational Amplifier National Semiconductor Corporation CLC446A8B vs CLC410AJ-QML

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLC446A8B by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLC446A8B by Texas Instruments

Select Manufacturer
Which Manufacturer of CLC446A8B would you like to use for your alert(s)?
  • Please alert me when CLC446A8B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLC446A8B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLC446A8B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLC446A8B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLC446A8B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLC446A8B by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: