Part Details for CLM-112-02-G-D-A-P-TR by Samtec Inc
Results Overview of CLM-112-02-G-D-A-P-TR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLM-112-02-G-D-A-P-TR Information
CLM-112-02-G-D-A-P-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAO3W3P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | |
| DAL3V3P543G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. | |
| DAV3V3P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for CLM-112-02-G-D-A-P-TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
48AM2927
|
Newark | Conn Rcpt 24Pos 0.039 Gold Smd |Samtec CLM-112-02-G-D-A-P-TR RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Reel | 1140 |
|
$6.2100 / $8.0100 | Buy Now |
|
DISTI #
87P5529
|
Newark | Low Profile Dual-Wipe Socket Rohs Compliant: Yes |Samtec CLM-112-02-G-D-A-P-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
DISTI #
CLM-112-02-G-D-A-P-TR
|
Avnet Americas | - Tape and Reel (Alt: CLM-112-02-G-D-A-P-TR) COO: Viet Nam RoHS: Compliant Min Qty: 1025 Package Multiple: 1025 Lead time: 2 Weeks, 2 Days Container: Reel | 0 |
|
$2.0000 / $2.9865 | Buy Now |
|
DISTI #
CLM-112-02-G-D-A-P-TR
|
IBS Electronics | 1MM 1MM 2.8A DOUBLE ROW GOLD -55鈩, 儈, +, 125鈩, 24P STANDING PASTE 2.14MM SMD P=1MM FEMALE HEADERS ROHS Min Qty: 25 Package Multiple: 1 | 1140 |
|
$2.8875 / $5.5000 | Buy Now |
|
DISTI #
000000000002793061
|
Sager | Board to Board & Mezzanine Connectors Low Profile Dual-Wipe Socket, 1.00mm Pitch Min Qty: 1 | 0 |
|
$3.6600 / $5.6800 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 1482 |
|
RFQ |
US Tariff Estimator: CLM-112-02-G-D-A-P-TR by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CLM-112-02-G-D-A-P-TR
CLM-112-02-G-D-A-P-TR Part Data Attributes
|
|
CLM-112-02-G-D-A-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLM-112-02-G-D-A-P-TR
Samtec Inc
Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 2 Weeks, 2 Days | |
| Additional Feature | Low Profile | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Gold (10) | |
| Contact Finish Termination | Gold (Au) - With Nickel (Ni) Barrier | |
| Contact Gender | Female | |
| Contact Material | Phosphor Bronze | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| JESD-609 Code | e4 | |
| MIL Conformance | No | |
| Mixed Contacts | No | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 2 | |
| Option | General Purpose | |
| Terminal Pitch | 1 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 24 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for CLM-112-02-G-D-A-P-TR
This table gives cross-reference parts and alternative options found for CLM-112-02-G-D-A-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLM-112-02-G-D-A-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CLM-112-02-F-D-A-P | Samtec Inc | $3.6536 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | CLM-112-02-G-D-A-P-TR vs CLM-112-02-F-D-A-P |
| CLM-112-02-L-D-A | Samtec Inc | $4.3801 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | CLM-112-02-G-D-A-P-TR vs CLM-112-02-L-D-A |
| CLM-112-02-L-D-A-P | Samtec Inc | $4.6106 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | CLM-112-02-G-D-A-P-TR vs CLM-112-02-L-D-A-P |
| CLM-112-02-H-D-A | Samtec Inc | $6.8211 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | CLM-112-02-G-D-A-P-TR vs CLM-112-02-H-D-A |
| CLM-112-02-H-D-A-K-TR | Samtec Inc | Check for Price | Board Connector | CLM-112-02-G-D-A-P-TR vs CLM-112-02-H-D-A-K-TR |
| CLM-112-02-L-D-A-K-TR | Samtec Inc | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | CLM-112-02-G-D-A-P-TR vs CLM-112-02-L-D-A-K-TR |
| CLM-112-02-H-D-A-P | Samtec Inc | Check for Price | Board Connector, | CLM-112-02-G-D-A-P-TR vs CLM-112-02-H-D-A-P |
| CLM-112-02-F-D-A-K-TR | Samtec Inc | Check for Price | Board Connector, | CLM-112-02-G-D-A-P-TR vs CLM-112-02-F-D-A-K-TR |
| CLM-112-02-FM-D-A | Samtec Inc | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | CLM-112-02-G-D-A-P-TR vs CLM-112-02-FM-D-A |
| CLM-112-02-G-D-A-K-TR | Samtec Inc | Check for Price | Board Connector | CLM-112-02-G-D-A-P-TR vs CLM-112-02-G-D-A-K-TR |
CLM-112-02-G-D-A-P-TR Frequently Asked Questions (FAQ)
-
The recommended mating sequence for the CLM-112-02-G-D-A-P-TR is to mate the guide pins first, followed by the signal pins. This ensures proper alignment and prevents damage to the connector.
-
Yes, the CLM-112-02-G-D-A-P-TR is designed to withstand high-vibration environments. The connector's rugged design and secure locking mechanism ensure reliable connections even in harsh conditions.
-
The CLM-112-02-G-D-A-P-TR has an operating temperature range of -55°C to +125°C, making it suitable for use in a wide range of applications, including industrial, automotive, and aerospace.
-
Yes, the CLM-112-02-G-D-A-P-TR is designed for automated assembly and can be easily integrated into pick-and-place machines and other automated assembly systems.
-
The typical lead time for delivery of the CLM-112-02-G-D-A-P-TR varies depending on the quantity and availability. However, Samtec Inc typically offers a lead time of 2-4 weeks for standard orders.