Part Details for CLM-112-02-H-D-A-P-TR by Samtec Inc
Results Overview of CLM-112-02-H-D-A-P-TR by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLM-112-02-H-D-A-P-TR Information
CLM-112-02-H-D-A-P-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAO3W3P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | |
| DAL3V3P543G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. | |
| DAV3V3P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for CLM-112-02-H-D-A-P-TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CLM-112-02-H-D-A-P
|
Avnet Americas | - Tape and Reel (Alt: CLM-112-02-H-D-A-P) COO: Viet Nam RoHS: Compliant Min Qty: 1025 Package Multiple: 1025 Container: Reel | 0 |
|
$3.0125 / $4.5733 | Buy Now |
|
DISTI #
000000000003672741
|
Sager | Board to Board & Mezzanine Connectors Low Profile Dual-Wipe Socket, 1.00mm Pitch Min Qty: 1 | 0 |
|
$5.7600 / $9.0200 | Buy Now |
US Tariff Estimator: CLM-112-02-H-D-A-P-TR by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CLM-112-02-H-D-A-P-TR
CLM-112-02-H-D-A-P-TR Part Data Attributes
|
|
CLM-112-02-H-D-A-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLM-112-02-H-D-A-P-TR
Samtec Inc
Board Connector,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Board Mounting Option | Hole 0.025 | |
| Body Breadth | 0.1 Inch | |
| Body Depth | 0.089 Inch | |
| Body Length | 0.481 Inch | |
| Body/Shell Style | Socket | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Gold (30) | |
| Contact Finish Termination | Gold (Au) - With Nickel (Ni) Barrier | |
| Contact Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 15 MΩ | |
| Contact Style | Sq Pin-Skt | |
| Dielectric Withstanding Voltage | 820vac V | |
| Durability | 100 Cycles | |
| Filter Feature | No | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Color | Black | |
| Insulator Material | Liquid Crystal Polymer | |
| JESD-609 Code | e4 | |
| Mating Contact Pitch | 0.039 Inch | |
| Mating Contact Row Spacing | 0.039 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 3.962 Mm | |
| Plating Thickness | 30u Inch | |
| Rated Current (Signal) | 3.1 A | |
| Reference Standard | Ul | |
| Terminal Pitch | 1 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 24 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for CLM-112-02-H-D-A-P-TR
This table gives cross-reference parts and alternative options found for CLM-112-02-H-D-A-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLM-112-02-H-D-A-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CLM-112-02-LM-D-A-P | Samtec Inc | $4.2875 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | CLM-112-02-H-D-A-P-TR vs CLM-112-02-LM-D-A-P |
| CLM-112-02-H-D-A | Samtec Inc | $7.0178 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | CLM-112-02-H-D-A-P-TR vs CLM-112-02-H-D-A |
| CLM-112-02-H-D-A-K | Samtec Inc | $7.1431 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | CLM-112-02-H-D-A-P-TR vs CLM-112-02-H-D-A-K |
| CLM-112-02-LM-D-A-P-TR | Samtec Inc | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | CLM-112-02-H-D-A-P-TR vs CLM-112-02-LM-D-A-P-TR |
| CLM-112-02-FM-D-A-P-TR | Samtec Inc | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | CLM-112-02-H-D-A-P-TR vs CLM-112-02-FM-D-A-P-TR |
| CLM-112-02-L-D-A-K-TR | Samtec Inc | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | CLM-112-02-H-D-A-P-TR vs CLM-112-02-L-D-A-K-TR |
| CLM-112-02-FM-D-A | Samtec Inc | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | CLM-112-02-H-D-A-P-TR vs CLM-112-02-FM-D-A |
| CLM-112-02-F-D-A-P-TR | Samtec Inc | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | CLM-112-02-H-D-A-P-TR vs CLM-112-02-F-D-A-P-TR |
| CLM-112-02-G-D-A-K | Samtec Inc | Check for Price | Board Connector | CLM-112-02-H-D-A-P-TR vs CLM-112-02-G-D-A-K |
| CLM-112-02-F-D-A-K | Samtec Inc | Check for Price | Board Connector, | CLM-112-02-H-D-A-P-TR vs CLM-112-02-F-D-A-K |