There are no models available for this part yet.
Overview of CLRC63201T/0FE by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CLRC63201T/0FE by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Win Source Electronics | Multiple Protocol Contactless Reader IC | 521 |
|
$25.4350 / $38.1530 | Buy Now |
CAD Models for CLRC63201T/0FE by NXP Semiconductors
Part Data Attributes for CLRC63201T/0FE by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
SOIC
|
Package Description
|
7.50 MM, PLASTIC, MO-119, SOT287-1, SOP-32
|
Pin Count
|
32
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
R-PDSO-G32
|
JESD-609 Code
|
e4
|
Length
|
20.5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
250
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
TELECOM CIRCUIT
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.5 mm
|
Alternate Parts for CLRC63201T/0FE
This table gives cross-reference parts and alternative options found for CLRC63201T/0FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLRC63201T/0FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLRC63201T/0FE,112 | CLRC632 - Standard multi-protocol reader solution SOP 32-Pin | NXP Semiconductors | CLRC63201T/0FE vs CLRC63201T/0FE,112 |
Related Parts for CLRC63201T/0FE
-
ATMEGA32-16AUMicrocontrollers
-
CLRC63201T/0FE,112Other Telecom ICs
-
SIR882ADP-T1-GE3Power Field-Effect Transistors
-
ADSP-BF592KCPZDigital Signal Processors
-
LTC1387CGLine Driver or Receivers
-
TC4066BFTMultiplexers or Switches
-
AP7331-18WG-7Linear Regulator ICs
-
NCV33035DWR2GMotion Control Electronics
-
C0603C240J5GAC7867Fixed Capacitors