-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Contactless reader IC, SOT617-1 Package, Standard Marking, Tray Dry Pack, Bakeable, Single
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X2691
|
Newark | Rfid Reader, 13.56Mhz, Hvqfn-32, Frequency Min:-, Frequency Max:13.56Mhz, Rfid Ic Type:Reader, Programmable Memory:-, Output Power:-, Rf Ic Case Style:Hvqfn, No. Of Pins:32Pins, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Currentrohs Compliant: Yes |Nxp CLRC66301HN,551 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1479 |
|
$8.4700 / $12.2600 | Buy Now |
DISTI #
27AC1858
|
Newark | High Performance Nfc Reader Solution Rohs Compliant: Yes |Nxp CLRC66301HN,551 Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3200 / $10.1200 | Buy Now |
DISTI #
568-12065-ND
|
DigiKey | IC RFID READER 13.56MHZ 32HVQFN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
6420 In Stock |
|
$7.4717 / $11.8000 | Buy Now |
DISTI #
CLRC66301HN,551
|
Avnet Americas | NFC Reader 13.553MHz 20mA 32-Pin HVQFN EP - Trays (Alt: CLRC66301HN,551) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$6.8971 / $7.9539 | Buy Now |
DISTI #
771-CLRC66301HN551
|
Mouser Electronics | NFC/RFID Tags & Transponders Contactless readr IC IC RoHS: Compliant | 5600 |
|
$7.4300 / $9.5600 | Buy Now |
|
Future Electronics | CLRC663 Series Multiple Protocol Contactless Reader IC - HVQFN32 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 2003Tray |
|
$7.7300 / $8.1200 | Buy Now |
|
Future Electronics | CLRC663 Series Multiple Protocol Contactless Reader IC - HVQFN32 RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tray | 0Tray |
|
$7.7300 / $8.1200 | Buy Now |
DISTI #
CLRC66301HN,551
|
Avnet Americas | NFC Reader 13.553MHz 20mA 32-Pin HVQFN EP - Trays (Alt: CLRC66301HN,551) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$6.8971 / $7.9539 | Buy Now |
DISTI #
CLRC66301HN,551
|
Avnet Americas | NFC Reader 13.553MHz 20mA 32-Pin HVQFN EP - Trays (Alt: CLRC66301HN,551) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$6.8971 / $7.9539 | Buy Now |
DISTI #
CLRC66301HN,551
|
Avnet Silica | NFC Reader 13.553MHz 20mA 32-Pin HVQFN EP (Alt: CLRC66301HN,551) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 2 Weeks, 1 Days | Silica - 490 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLRC66301HN,551
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CLRC66301HN,551
NXP Semiconductors
Contactless reader IC, SOT617-1 Package, Standard Marking, Tray Dry Pack, Bakeable, Single
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | TELECOM CIRCUIT | |
Time@Peak Reflow Temperature-Max (s) | 30 |