Part Details for CLS62NP-120NC by Sumida Corporation
Overview of CLS62NP-120NC by Sumida Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLS62NP-120NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-2159-1-ND
|
DigiKey | FIXED IND 12UH 616MA 220MOHM SMD Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
751 In Stock |
|
$0.6538 / $1.5400 | Buy Now |
DISTI #
CLS62NP-120NC
|
Avnet Americas | Inductor Shielded 12uH 30% 2.52MHz 220m Ohm 616mA - Tape and Reel (Alt: CLS62NP-120NC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.6459 / $0.6982 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.6980 | Buy Now |
Part Details for CLS62NP-120NC
CLS62NP-120NC CAD Models
CLS62NP-120NC Part Data Attributes
|
CLS62NP-120NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CLS62NP-120NC
Sumida Corporation
Datacom Transformer, GENERAL PURPOSE Application(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Sumida | |
Application | GENERAL PURPOSE | |
Height | 2.5 mm | |
Length | 6.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Primary Inductance | 12 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Width | 6.6 mm |