-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 16-ch, 1.65-V to 3.6-V buffers with 3-state outputs 48-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CLVC16244AIDGGRQ1-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 48TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
13140 In Stock |
|
$0.7100 | Buy Now |
DISTI #
296-29105-1-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 48TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6640 / $1.5800 | Buy Now |
DISTI #
595-CLVC16244AIDGGRQ
|
Mouser Electronics | Buffers & Line Drivers Auto Cat 16-Bit Buff/Drv W/3-St Otpt RoHS: Compliant | 985 |
|
$0.6320 / $0.8600 | Buy Now |
|
Rochester Electronics | SN74LVC16244A-Q1 Automotive Catalog 16-Bit Buffer/Driver With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 13140 |
|
$0.6061 / $0.7131 | Buy Now |
DISTI #
C1S746201025810
|
Chip1Stop | Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS Automotive 48-Pin TSSOP T/R RoHS: Compliant pbFree: Yes | 1532 |
|
$0.9220 / $1.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLVC16244AIDGGRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CLVC16244AIDGGRQ1
Texas Instruments
Automotive 16-ch, 1.65-V to 3.6-V buffers with 3-state outputs 48-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, PLASTIC, TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 16 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 4.1 ns | |
Propagation Delay (tpd) | 6.6 ns | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for CLVC16244AIDGGRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLVC16244AIDGGRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCX162244TTR | LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, ROHS COMPLIANT, TSSOP-48 | STMicroelectronics | CLVC16244AIDGGRQ1 vs 74LCX162244TTR |
74LCX16244ATTR | LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | STMicroelectronics | CLVC16244AIDGGRQ1 vs 74LCX16244ATTR |
74LVC16244ADGG-Q100 | Bus Driver | Nexperia | CLVC16244AIDGGRQ1 vs 74LVC16244ADGG-Q100 |
74LVCH16244ADGG-T | Bus Driver | Nexperia | CLVC16244AIDGGRQ1 vs 74LVCH16244ADGG-T |
HD74LVC16244ATEL-E | LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | Renesas Electronics Corporation | CLVC16244AIDGGRQ1 vs HD74LVC16244ATEL-E |
935238450512 | Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | Nexperia | CLVC16244AIDGGRQ1 vs 935238450512 |
74LVC16244ADG-T | IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | CLVC16244AIDGGRQ1 vs 74LVC16244ADG-T |
74LVC16244ADGG,112 | 74LVC16244A; 74LVCH16244A - 16-bit buffer/line driver; 5 V input/output tolerant; 3-state TSSOP 48-Pin | NXP Semiconductors | CLVC16244AIDGGRQ1 vs 74LVC16244ADGG,112 |
935235150518 | Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | Nexperia | CLVC16244AIDGGRQ1 vs 935235150518 |
74LCX16244TTR | LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | STMicroelectronics | CLVC16244AIDGGRQ1 vs 74LCX16244TTR |