Part Details for CLVC1G125IDCKREP by Texas Instruments
Results Overview of CLVC1G125IDCKREP by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLVC1G125IDCKREP Information
CLVC1G125IDCKREP by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CLVC1G125IDCKREP | Texas Instruments | Enhanced Product Single Bus Buffer Gate With 3-State Outputs 5-SC70 -40 to 85 |
Price & Stock for CLVC1G125IDCKREP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
ComSIT USA | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
|
LCSC | 1 10uA 1.65V5.5V 1 3.7ns3.3V15pF SC-70-5 Buffers Drivers Receivers Transceivers RoHS | 185 |
|
$0.8463 / $1.0734 | Buy Now |
US Tariff Estimator: CLVC1G125IDCKREP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CLVC1G125IDCKREP
CLVC1G125IDCKREP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CLVC1G125IDCKREP Part Data Attributes
|
|
CLVC1G125IDCKREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CLVC1G125IDCKREP
Texas Instruments
Enhanced product single 1.65-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | SOIC | |
| Package Description | TSSOP, TSSOP5/6,.08 | |
| Pin Count | 5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Samacsys Manufacturer | Texas Instruments | |
| Control Type | ENABLE LOW | |
| Count Direction | UNIDIRECTIONAL | |
| Family | LVC/LCX/Z | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2 mm | |
| Load Capacitance (CL) | 50 pF | |
| Logic IC Type | BUS DRIVER | |
| Max I(ol) | 0.032 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 1 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-STATE | |
| Output Polarity | TRUE | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP5/6,.08 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
| Packing Method | TR | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.01 mA | |
| Prop. Delay@Nom-Sup | 4.5 ns | |
| Propagation Delay (tpd) | 9 ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.25 mm |
Alternate Parts for CLVC1G125IDCKREP
This table gives cross-reference parts and alternative options found for CLVC1G125IDCKREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLVC1G125IDCKREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NC7SZ125P5_NL | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, 1.25 MM, LEAD FREE, EIAJ SC-88A, SC-70, 5 PIN | CLVC1G125IDCKREP vs NC7SZ125P5_NL |
| 935268720118 | Nexperia | Check for Price | Bus Driver | CLVC1G125IDCKREP vs 935268720118 |
| 74LVC1G125GW/DG,12 | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, 1.25 MM, PLASTIC, SC-88A, MO-203, SOT-353-1, TSSOP-5, Bus Driver/Transceiver | CLVC1G125IDCKREP vs 74LVC1G125GW/DG,12 |
| 74LVC1G125GW,125 | Nexperia | Check for Price | 74LVC1G125 - Bus buffer/line driver; 3-state@en-us TSSOP 5-Pin | CLVC1G125IDCKREP vs 74LVC1G125GW,125 |
| V62/04735-02XE | Texas Instruments | Check for Price | Enhanced product single 1.65-V to 5.5-V buffer with 3-state outputs 5-SC70 -55 to 125 | CLVC1G125IDCKREP vs V62/04735-02XE |
| NL17SZ125DFT2G | onsemi | Check for Price | Single Non-Inverting Buffer, 3-State, SC-88A (SC-70-5 / SOT-353), 3000-REEL | CLVC1G125IDCKREP vs NL17SZ125DFT2G |
| NC7SZ125P5X_NL | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, 1.25 MM, LEAD FREE, EIAJ, SC-88A, SC-70, 5 PIN | CLVC1G125IDCKREP vs NC7SZ125P5X_NL |
| 74LVC1G125GW,118 | NXP Semiconductors | Check for Price | 74LVC1G125 - Bus buffer/line driver; 3-state TSSOP 5-Pin | CLVC1G125IDCKREP vs 74LVC1G125GW,118 |
| 935268720125 | Nexperia | Check for Price | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 | CLVC1G125IDCKREP vs 935268720125 |
| SN74LV1T125DCKRG4 | Texas Instruments | Check for Price | Single Power Supply, Single BUFFER GATE w/ 3-State Output (active low enable) 5-SC70 | CLVC1G125IDCKREP vs SN74LV1T125DCKRG4 |
CLVC1G125IDCKREP Frequently Asked Questions (FAQ)
-
A good PCB layout for the CLVC1G125IDCKREP involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. TI provides a recommended PCB layout in the datasheet and application notes.
-
To ensure the CLVC1G125IDCKREP operates within its specified temperature range, ensure good airflow around the device, use a heat sink if necessary, and avoid overheating the device during soldering or rework. The device's thermal pad should be connected to a solid ground plane to help dissipate heat.
-
Exceeding the maximum ratings of the CLVC1G125IDCKREP can result in permanent damage to the device, including reduced lifespan, increased leakage current, and even catastrophic failure. It is essential to operate the device within its specified ratings to ensure reliable operation.
-
To troubleshoot issues with the CLVC1G125IDCKREP, start by verifying the power supply voltage and input signals, checking for proper PCB layout and decoupling, and using oscilloscopes or logic analyzers to monitor the device's behavior. TI also provides application notes and technical support resources to help with troubleshooting.
-
The CLVC1G125IDCKREP is a commercial-grade device, and its use in high-reliability or safety-critical applications may require additional testing and validation. TI provides devices with enhanced reliability and safety features, such as the CLVC1G125QDCKREP, which may be more suitable for these applications.