-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced product 16-ch, 2.7-V to 3.6-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CLVTH16244AQDGGREP-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 48TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2719 In Stock |
|
$1.3000 | Buy Now |
DISTI #
296-18097-1-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 48TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2372 / $2.7000 | Buy Now |
DISTI #
595-CTH16244AQDGGREP
|
Mouser Electronics | Buffers & Line Drivers Mil Enhance 3.3V ABT 16B Buffer/Driver RoHS: Compliant | 1236 |
|
$1.1800 / $2.6900 | Buy Now |
|
Quest Components | BUS DRIVER, LVT SERIES, 4-FUNC, 4-BIT, TRUE OUTPUT, BICMOS, PDSO48 | 1520 |
|
$1.0125 / $2.7000 | Buy Now |
|
Quest Components | BUS DRIVER, LVT SERIES, 4-FUNC, 4-BIT, TRUE OUTPUT, BICMOS, PDSO48 | 7 |
|
$1.5525 / $1.6875 | Buy Now |
|
Rochester Electronics | SN74LVTH16244A-EP Enhanced Product 3.3-V Abt 16-Bit Buffer/Driver With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 2719 |
|
$1.1200 / $1.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLVTH16244AQDGGREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CLVTH16244AQDGGREP
Texas Instruments
Enhanced product 16-ch, 2.7-V to 3.6-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LVT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 16 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 5 mA | |
Prop. Delay@Nom-Sup | 4.4 ns | |
Propagation Delay (tpd) | 4.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for CLVTH16244AQDGGREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLVTH16244AQDGGREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVTH16244ADGG | LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | Texas Instruments | CLVTH16244AQDGGREP vs SN74LVTH16244ADGG |
74LVT16244BDGG,518 | 74LVT16244B - 3.3 V 16-bit buffer/driver; 3-state@en-us TSSOP 48-Pin | Nexperia | CLVTH16244AQDGGREP vs 74LVT16244BDGG,518 |
74LVT16244BDGG | Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, BICMOS, PDSO48 | Nexperia | CLVTH16244AQDGGREP vs 74LVT16244BDGG |
SN74LVT16244ADGG | LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 | Texas Instruments | CLVTH16244AQDGGREP vs SN74LVT16244ADGG |
74LVTH16244MTD_NL | Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Fairchild Semiconductor Corporation | CLVTH16244AQDGGREP vs 74LVTH16244MTD_NL |
V62/04601-03YE | Enhanced product 16-ch, 2.7-V to 3.6-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-TSSOP -55 to 125 | Texas Instruments | CLVTH16244AQDGGREP vs V62/04601-03YE |
PI74LVTC16244A | Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | CLVTH16244AQDGGREP vs PI74LVTC16244A |
74LVT16244BDGG,118 | 74LVT16244B - 3.3 V 16-bit buffer/driver; 3-state@en-us TSSOP 48-Pin | Nexperia | CLVTH16244AQDGGREP vs 74LVT16244BDGG,118 |
74LVT16244BDGG,512 | 74LVT16244B - 3.3 V 16-bit buffer/driver; 3-state@en-us TSSOP 48-Pin | Nexperia | CLVTH16244AQDGGREP vs 74LVT16244BDGG,512 |
SN74LVT16244ADGGR | 3.3-V ABT 16-Bit Buffer/Drivers With 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | CLVTH16244AQDGGREP vs SN74LVT16244ADGGR |