Logic
CLVTH16245AQDLREP
Texas Instruments
Description: Enhanced Product 3.3-V Abt 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 125

Overview of CLVTH16245AQDLREP by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CLVTH16245AQDLREP by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-CLVTH16245AQDLREP-ND
DigiKey IC TXRX NON-INVERT 3.6V 48SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 4000
In Stock
  • 122 $2.4800
$2.4800 Buy Now
DISTI # 296-22131-1-ND
DigiKey IC TXRX NON-INVERT 3.6V 48SSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $4.7500
  • 1,000 $2.4706
  • 2,000 $2.4027
  • 3,000 $2.3686
$2.3686 / $4.7500 Buy Now
DISTI # 595-CVTH16245AQDLREP
Mouser Electronics Bus Transceivers Mil Enhance 3.3V ABT 16B Bus Xcvrs RoHS: Compliant 1000
  • 1 $4.5800
  • 10 $4.1200
  • 100 $3.3700
  • 250 $3.2000
  • 500 $2.8700
  • 1,000 $2.3700
  • 2,000 $2.2900
$2.2900 / $4.5800 Buy Now
Rochester Electronics SN74LVTH16245A-EP Enhanced Product 3.3-V Abt 16-Bit Bus Transceivers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 4000
  • 1 $2.4900
  • 25 $2.4400
  • 100 $2.3400
  • 500 $2.2400
  • 1,000 $2.1200
$2.1200 / $2.4900 Buy Now

CAD Models for CLVTH16245AQDLREP by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CLVTH16245AQDLREP by Texas Instruments

CLVTH16245AQDLREP
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
SSOP-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
LVT
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e4
Length
15.875 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
16
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP48,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
5 mA
Prop. Delay@Nom-Sup
4.5 ns
Propagation Delay (tpd)
4.6 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
2.79 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.49 mm
Want to compare parts?
  1. CLVTH16245AQDLREP
    Texas Instruments
    Enhanced Product 3.3-V Abt 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 125
    VS

Alternate Parts for CLVTH16245AQDLREP

This table gives cross-reference parts and alternative options found for CLVTH16245AQDLREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLVTH16245AQDLREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVTH16374MEAX Bus Driver/Transceiver onsemi CLVTH16245AQDLREP vs 74LVTH16374MEAX
74LVT16245BDLRG4 LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 Texas Instruments CLVTH16245AQDLREP vs 74LVT16245BDLRG4
VCH16245DL IC LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors CLVTH16245AQDLREP vs VCH16245DL
74LVC16245ADL Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Nexperia CLVTH16245AQDLREP vs 74LVC16245ADL
CLVTH162245MDLREP Enhanced Product 3.3-V Abt 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -55 to 125 Texas Instruments CLVTH16245AQDLREP vs CLVTH162245MDLREP
74LVT16245B-1DL IC LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors CLVTH16245AQDLREP vs 74LVT16245B-1DL
VCH16245ADL IC LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors CLVTH16245AQDLREP vs VCH16245ADL
SN74LVT16245BDLR 3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments CLVTH16245AQDLREP vs SN74LVT16245BDLR
SN74LVT16245ADLG4 3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments CLVTH16245AQDLREP vs SN74LVT16245ADLG4
QS74LVC162245APVX Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, Quality Semiconductor Inc CLVTH16245AQDLREP vs QS74LVC162245APVX
Part Number Description Manufacturer Compare
SN74LVT16245ADLRG4 3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments CLVTH16245AQDLREP vs SN74LVT16245ADLRG4
935075440112 IC ABT SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SSOP-24, Bus Driver/Transceiver NXP Semiconductors CLVTH16245AQDLREP vs 935075440112
74ALVCH16245DG-T IC ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP2-48, Bus Driver/Transceiver NXP Semiconductors CLVTH16245AQDLREP vs 74ALVCH16245DG-T
74LVT16374ADL,118 74LVT16374A; 74LVTH16374A - 3.3 V 16-bit edge-triggered D-type flip-flop; 3-state@en-us SSOP 48-Pin Nexperia CLVTH16245AQDLREP vs 74LVT16374ADL,118
74VCXH16245DTR ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48 onsemi CLVTH16245AQDLREP vs 74VCXH16245DTR
74ALVT16245DL-T ALVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, PLASTIC, SOT-370-1, SSOP3-48 NXP Semiconductors CLVTH16245AQDLREP vs 74ALVT16245DL-T
74LVTH16245ADL LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 Texas Instruments CLVTH16245AQDLREP vs 74LVTH16245ADL
CLVTH16374IDLREP Enhanced Product 3.3-V Abt 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments CLVTH16245AQDLREP vs CLVTH16374IDLREP
74ALVT16240DGG IC ALVT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48, Bus Driver/Transceiver NXP Semiconductors CLVTH16245AQDLREP vs 74ALVT16240DGG
SN74ALVTH162245GR 2.5-V/3.3-V 16-Bit Bus Transceivers With 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments CLVTH16245AQDLREP vs SN74ALVTH162245GR

Related Parts for CLVTH16245AQDLREP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLVTH16245AQDLREP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLVTH16245AQDLREP by Texas Instruments

Select Manufacturer
Which Manufacturer of CLVTH16245AQDLREP would you like to use for your alert(s)?
  • Please alert me when CLVTH16245AQDLREP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLVTH16245AQDLREP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLVTH16245AQDLREP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLVTH16245AQDLREP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLVTH16245AQDLREP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLVTH16245AQDLREP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: