Part Details for CM08RB04 by TAIYO YUDEN
Overview of CM08RB04 by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM08RB04
CM08RB04 CAD Models
CM08RB04 Part Data Attributes
|
CM08RB04
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
CM08RB04
TAIYO YUDEN
Data Line Filter, 2 Function(s), 50V, 3A, ROHS COMPLIANT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | IMPEDANCE 70 MHZ | |
DC Resistance-Max | 0.04 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 14.5 mm | |
Inductance | 110 µH | |
Insulation Resistance-Min | 100 MΩ | |
Length | 13 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 2000 OHM Ω | |
Packing Method | BULK | |
Rated Current | 3 A | |
Rated Voltage | 50 V | |
Width | 9.5 mm |