Part Details for CM101J61S205QA by C&K
Overview of CM101J61S205QA by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM101J61S205QA
CM101J61S205QA CAD Models
CM101J61S205QA Part Data Attributes
|
CM101J61S205QA
C&K
Buy Now
Datasheet
|
Compare Parts:
CM101J61S205QA
C&K
ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,QUICK CONNECT TERMINAL,ROCKER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Color | WHITE | |
Actuator Finish | MATTE | |
Actuator Length | 0.255 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 10.6934 mm | |
Body Color | BLACK | |
Body Height | 18.0086 mm | |
Body Length or Diameter | 27.2034 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Power Rating R Load | 0.33HP@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | ON-ON | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.415 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
Alternate Parts for CM101J61S205QA
This table gives cross-reference parts and alternative options found for CM101J61S205QA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM101J61S205QA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL101J71S205QA | ROCKER SWITCH | C&K | CM101J61S205QA vs CL101J71S205QA |
CM101J63S105PQA | ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,QUICK CONNECT TERMINAL,ROCKER | C&K | CM101J61S205QA vs CM101J63S105PQA |
CM101J63S105DQA | ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,QUICK CONNECT TERMINAL,ROCKER | C&K | CM101J61S205QA vs CM101J63S105DQA |
CL101J71S105DQA | ROCKER SWITCH | C&K | CM101J61S205QA vs CL101J71S105DQA |
CL101J73S105QA | ROCKER SWITCH | C&K | CM101J61S205QA vs CL101J73S105QA |
GRS-2012-2015 | Rocker Switch, SPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | CM101J61S205QA vs GRS-2012-2015 |
CL101J71S105QA | ROCKER SWITCH | C&K | CM101J61S205QA vs CL101J71S105QA |
CM101J63S205HQA | ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,QUICK CONNECT TERMINAL,ROCKER | C&K | CM101J61S205QA vs CM101J63S205HQA |
GRS-2012-2030 | Rocker Switch, SPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | CM101J61S205QA vs GRS-2012-2030 |
CL101J71S105PQA | ROCKER SWITCH | C&K | CM101J61S205QA vs CL101J71S105PQA |