There are no models available for this part yet.
Overview of CM1442-08CS by California Micro Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008CS-100XGBB | Coilcraft Inc | General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1010 | |
1008CS-101XGLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
1008CS-101XMBC | Coilcraft Inc | OBSOLETE when inventory is depleted. 20% tolerance no longer offered. Change 'M' to 'J' for 5% tolerance. |
CAD Models for CM1442-08CS by California Micro Devices
Part Data Attributes for CM1442-08CS by California Micro Devices
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CALIFORNIA MICRO DEVICES CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Additional Feature
|
CUT-OFF FREQUENCY 115 MHZ; PI-TYPE CIRCUIT
|
Capacitance
|
15 µF
|
DC Resistance-Max
|
120 Ω
|
Filter Type
|
DATA LINE FILTER
|
Height
|
0.714 mm
|
JESD-609 Code
|
e0
|
Length
|
3.205 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Impedance
|
50 OHM Ω
|
Packing Method
|
TAPE AND REEL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Width
|
1.098 mm
|
Alternate Parts for CM1442-08CS
This table gives cross-reference parts and alternative options found for CM1442-08CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM1442-08CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM1442-08CP | EMI Filter with ESD Protection, WLCSP15, 3.16x1.05, 3500-DSFTP | onsemi | CM1442-08CS vs CM1442-08CP |