-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electromechanical Relay, SPST, 35A (Contact), 14VDC (Contact), Random, DC Output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C5493
|
Newark | Cm Relay(Automo |Panasonic CM1A-R-12V Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7000 / $4.0600 | Buy Now |
DISTI #
255-3729-ND
|
DigiKey | RELAY AUTOMOTIVE SPST 35A 12V Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
1503 In Stock |
|
$2.4122 / $4.1400 | Buy Now |
DISTI #
CM1A-R-12V
|
Avnet Americas | Relay Automotive with Resistor SPST-NO 20A 12VDC 96Ohm Quick Connect Plug-In (Alt: CM1A-R-12V) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days | 0 |
|
$2.2016 / $2.9420 | Buy Now |
DISTI #
769-CM1A-R-12V
|
Mouser Electronics | Automotive Relays RELAY AUTO 12VDC W/RES SEALED QC RoHS: Compliant | 78 |
|
$2.4400 / $4.1400 | Buy Now |
DISTI #
70618118
|
RS | RELAY AUTOMOTIVE SPST 35A 12V | Panasonic Electronic Components CM1A-R-12V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7800 / $4.1500 | RFQ |
|
Future Electronics | CM Series 35 A SPST-NO 12 VDC 96 Ohm Plug-In Micro-ISO Automotive Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$2.8500 / $3.0500 | Buy Now |
|
Onlinecomponents.com | Relays 12VDC 96Ohm 35(NO)/20(NC)A SPST-NO( (20mm 15mm 33mm)) Plug-In Automotive Relay Automotive RoHS: Compliant |
400 In Stock |
|
$2.5400 / $3.1100 | Buy Now |
DISTI #
CM1A-R-12V
|
TTI | Automotive Relays RELAY AUTO 12VDC W/RES SEALED QC RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 290 In Stock |
|
$2.5500 / $4.1000 | Buy Now |
DISTI #
CM1A-R-12V
|
Avnet Americas | Relay Automotive with Resistor SPST-NO 20A 12VDC 96Ohm Quick Connect Plug-In (Alt: CM1A-R-12V) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days | 0 |
|
$2.2016 / $2.9420 | Buy Now |
DISTI #
CM1A-R-12V
|
Avnet Americas | Relay Automotive with Resistor SPST-NO 20A 12VDC 96Ohm Quick Connect Plug-In (Alt: CM1A-R-12V) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days | 0 |
|
$2.2016 / $2.9420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CM1A-R-12V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CM1A-R-12V
Panasonic Electronic Components
Electromechanical Relay, SPST, 35A (Contact), 14VDC (Contact), Random, DC Output
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 15 mm | |
Body Height | 22 mm | |
Body Length or Diameter | 20 mm | |
Coil Operate Voltage(DC) | 3 V | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 96 Ω | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 35 A | |
Contact (DC) Max Rating R Load | 35A@14VDC | |
Contact Resistance | 2 mΩ | |
Contact Voltage(DC)-Max | 14 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | Silver Alloy | |
Input Switching Control Type | Random | |
Insulation Resistance | 20000000 Ω | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 20mm x 15mm x 22mm | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Release Time | 10 ms | |
Termination Type | QUICK CONNECT |