Part Details for CM2009-00QR by California Micro Devices
Overview of CM2009-00QR by California Micro Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS65400QRGZTQ1 | Texas Instruments | 4.5V to 18V input, 4A/4A/2A/2A synchronous quad converter with PMBus/I2C Interface 48-VQFN -40 to 125 | |
TPS386000QRGPRQ1 | Texas Instruments | Automotive Quad Supply Voltage Supervisors with Programmable Delay and Watchdog Timer 20-QFN -40 to 125 | |
TPS65400QRGZRQ1 | Texas Instruments | 4.5V to 18V input, 4A/4A/2A/2A synchronous quad converter with PMBus/I2C Interface 48-VQFN -40 to 125 |
Part Details for CM2009-00QR
CM2009-00QR CAD Models
CM2009-00QR Part Data Attributes
|
CM2009-00QR
California Micro Devices
Buy Now
Datasheet
|
Compare Parts:
CM2009-00QR
California Micro Devices
Consumer Circuit, PDSO16, ROHS COMPLIANT, QSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CALIFORNIA MICRO DEVICES CORP | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.895 mm |
Alternate Parts for CM2009-00QR
This table gives cross-reference parts and alternative options found for CM2009-00QR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM2009-00QR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM2009-00QR | VGA Port Companion Circuit, QSOP-16, 2500-REEL | onsemi | CM2009-00QR vs CM2009-00QR |