-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HDMI Transmitter Port Protection and Interface Device, TSSOP 38, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CM2020-01TR
|
Avnet Americas | HDMI Transmitter Port Protection and Interface Device 38-Pin TSSOP T/R - Tape and Reel (Alt: CM2020-01TR) RoHS: Compliant Min Qty: 863 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 110000 Partner Stock |
|
$0.7192 / $0.8584 | Buy Now |
DISTI #
70339580
|
RS | CM2020-01TR, Bi-Directional TVS Diode Array, 38-Pin TSSOP | ON Semiconductor CM2020-01TR RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4000 / $1.6500 | RFQ |
|
Bristol Electronics | 434 |
|
RFQ | ||
|
Bristol Electronics | 2485 |
|
RFQ | ||
DISTI #
CM2020-01TR
|
Avnet Americas | HDMI Transmitter Port Protection and Interface Device 38-Pin TSSOP T/R - Tape and Reel (Alt: CM2020-01TR) RoHS: Compliant Min Qty: 863 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 110000 Partner Stock |
|
$0.7192 / $0.8584 | Buy Now |
DISTI #
CM2020-01TR
|
Avnet Americas | HDMI Transmitter Port Protection and Interface Device 38-Pin TSSOP T/R - Tape and Reel (Alt: CM2020-01TR) RoHS: Compliant Min Qty: 863 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 110000 Partner Stock |
|
$0.7192 / $0.8584 | Buy Now |
|
NexGen Digital | 2 |
|
RFQ | ||
DISTI #
2533261
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.7150 / $1.6460 | Buy Now |
DISTI #
2533261
|
Farnell | HDMI TRANSMITTER PORT PROTECTION, TSSOP RoHS: Compliant Min Qty: 1 Lead time: 30 Weeks, 6 Days Container: Cut Tape | 0 |
|
$0.5581 / $1.3766 | Buy Now |
DISTI #
2533261RL
|
Farnell | HDMI TRANSMITTER PORT PROTECTION, TSSOP RoHS: Compliant Min Qty: 100 Lead time: 30 Weeks, 6 Days Container: Reel | 0 |
|
$0.5581 / $0.9010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CM2020-01TR
onsemi
Buy Now
Datasheet
|
Compare Parts:
CM2020-01TR
onsemi
HDMI Transmitter Port Protection and Interface Device, TSSOP 38, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 38 | |
Package Description | TSSOP-38 | |
Pin Count | 38 | |
Manufacturer Package Code | 948AG | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP38,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.13 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |