Part Details for CM2830PIN92 by Champion Microelectronic Corp
Overview of CM2830PIN92 by Champion Microelectronic Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM2830PIN92
CM2830PIN92 CAD Models
CM2830PIN92 Part Data Attributes
|
CM2830PIN92
Champion Microelectronic Corp
Buy Now
Datasheet
|
Compare Parts:
CM2830PIN92
Champion Microelectronic Corp
Regulator, 1 Output, CMOS,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHAMPION MICROELECTRONIC CORP | |
Package Description | , SIP3,.1,50 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 7 V | |
Line Regulation-Max | 0.0045% | |
Load Regulation-Max | 0.03% | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Packing Method | AMMO PACK | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 1.5% |