Datasheets
CM3109-00SB by: California Micro Devices

Terminator, 1-Line, PDSO8, PLASTIC, SO-8

Part Details for CM3109-00SB by California Micro Devices

Overview of CM3109-00SB by California Micro Devices

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Renewable Energy Robotics and Drones

Part Details for CM3109-00SB

CM3109-00SB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CM3109-00SB Part Data Attributes:

CM3109-00SB California Micro Devices
Buy Now Datasheet
Compare Parts:
CM3109-00SB California Micro Devices Terminator, 1-Line, PDSO8, PLASTIC, SO-8
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer CALIFORNIA MICRO DEVICES CORP
Part Package Code SOIC
Package Description LSOP,
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Differential Output NO
Interface IC Type OTHER TERMINATOR
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Length 4.915 mm
Number of Functions 1
Number of Signal Lines 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -45 °C
Package Body Material PLASTIC/EPOXY
Package Code LSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE
Qualification Status Not Qualified
Seated Height-Max 1.62 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.2 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Alternate Parts for CM3109-00SB

This table gives cross-reference parts and alternative options found for CM3109-00SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM3109-00SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CM3109-00SN Terminator, 1-Line, PDSO8, SOIC-8 California Micro Devices CM3109-00SB vs CM3109-00SN
Part Number Description Manufacturer Compare
CM3109-00SN Terminator, 1-Line, PDSO8, SOIC-8 California Micro Devices CM3109-00SB vs CM3109-00SN
LP2998MAE 1-LINE OTHER TERMINATOR, PDSO8, SOP-8 Texas Instruments CM3109-00SB vs LP2998MAE
LP2998MRE 1-LINE OTHER TERMINATOR, PDSO8, PLASTIC, SOP-8 Texas Instruments CM3109-00SB vs LP2998MRE
LP2998MRE/NOPB 1.5-A DDR termination regulator with shutdown pin 8-SO PowerPAD -40 to 125 Texas Instruments CM3109-00SB vs LP2998MRE/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CM3109-00SB by California Micro Devices.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CM3109-00SB by California Micro Devices

  • Please alert me when CM3109-00SB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CM3109-00SB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CM3109-00SB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CM3109-00SB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CM3109-00SB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CM3109-00SB by California Micro Devices

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: