CM31532768DZFB
Description: Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN

Overview of CM31532768DZFB by Citizen Finedevice Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CM31532768DZFB by Citizen Finedevice Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CM31532768DZFB by Citizen Finedevice Co Ltd

CM31532768DZFB
Citizen Finedevice Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CITIZEN FINEDEVICE CO LTD
Package Description
ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN
Reach Compliance Code
unknown
HTS Code
8541.60.00.10
Additional Feature
BULK
Aging
3 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
1 µW
Frequency Stability
0.0122%
Frequency Tolerance
20 ppm
Load Capacitance
12.5 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
0.032768 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch)
Series Resistance
70000 Ω
Surface Mount
YES
Want to compare parts?
  1. CM31532768DZFB
    Citizen Finedevice Co Ltd
    Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN
    VS

Alternate Parts for CM31532768DZFB

This table gives cross-reference parts and alternative options found for CM31532768DZFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM31532768DZFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CM31532.768KDZF-UT Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN Citizen Finedevice Co Ltd CM31532768DZFB vs CM31532.768KDZF-UT
Part Number Description Manufacturer Compare
IL3X2-HX5F9-32.768KHZ Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, SMD, 2 PIN Abracon Corporation CM31532768DZFB vs IL3X2-HX5F9-32.768KHZ
IL3X2-HX5F12.5-32.768KHZ Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, SMD, 2 PIN Abracon Corporation CM31532768DZFB vs IL3X2-HX5F12.5-32.768KHZ
IL3X2-HX5F6-32.768KHZ Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, SMD, 2 PIN Abracon Corporation CM31532768DZFB vs IL3X2-HX5F6-32.768KHZ
CM31532768DZCB Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN Citizen Finedevice Co Ltd CM31532768DZFB vs CM31532768DZCB
CM31532768DZCB Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, LEAD FREE, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN Citizen Electronics Co Ltd CM31532768DZFB vs CM31532768DZCB
CM31532768DZFB Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, LEAD FREE, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN Citizen Electronics Co Ltd CM31532768DZFB vs CM31532768DZFB
CM31532.768KDZF-UT Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN Citizen Finedevice Co Ltd CM31532768DZFB vs CM31532.768KDZF-UT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CM31532768DZFB by Citizen Finedevice Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CM31532768DZFB by Citizen Finedevice Co Ltd

Select Manufacturer
Which Manufacturer of CM31532768DZFB would you like to use for your alert(s)?
  • Please alert me when CM31532768DZFB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CM31532768DZFB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CM31532768DZFB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CM31532768DZFB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CM31532768DZFB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CM31532768DZFB by Citizen Finedevice Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: