Part Details for CM31532768DZFT by Citizen Finedevice Co Ltd
Overview of CM31532768DZFT by Citizen Finedevice Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM31532768DZFT
CM31532768DZFT CAD Models
CM31532768DZFT Part Data Attributes:
|
CM31532768DZFT
Citizen Finedevice Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CM31532768DZFT
Citizen Finedevice Co Ltd
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CITIZEN FINEDEVICE CO LTD | |
Package Description | ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.10 | |
Additional Feature | TAPE AND REEL | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0122% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | |
Series Resistance | 70000 Ω | |
Surface Mount | YES |
Alternate Parts for CM31532768DZFT
This table gives cross-reference parts and alternative options found for CM31532768DZFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM31532768DZFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM31532.768KDZF-UT | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN | Citizen Finedevice Co Ltd | CM31532768DZFT vs CM31532.768KDZF-UT |
CM31532768DZFT | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN | Citizen Electronics Co Ltd | CM31532768DZFT vs CM31532768DZFT |
CM31532768DZFB | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, LEAD FREE, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN | Citizen Electronics Co Ltd | CM31532768DZFT vs CM31532768DZFB |