Part Details for CM3421Y600R-10 by LAIRD PLC
Overview of CM3421Y600R-10 by LAIRD PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM3421Y600R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
240-2501-1-ND
|
DigiKey | CMC 15A 2LN 60 OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
209239 In Stock |
|
$0.3865 / $0.9000 | Buy Now |
DISTI #
25AC6904
|
Newark | Cmchokebb,1Ck,3421,sm,w60X15000X0.0008 Rohs Compliant: Yes |Laird CM3421Y600R-10 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3020 / $0.3990 | Buy Now |
DISTI #
66W8683
|
Newark | Choke, Common, 100Mhz, Smd, 60R, Rated Current:15A, Inductance:-, Product Range:-, Impedance:60Ohm, Common Mode Filter Case:5.6Mm X 2.85Mm X 8.68Mm, Automotive Qualification Standard:-, Svhc:No Svhc (15-Jan-2018), Dc Current Max:15A, rohs Compliant: Yes |Laird CM3421Y600R-10 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 17095 |
|
$0.5900 / $0.7840 | Buy Now |
DISTI #
STECM3421Y600R-10
|
Heilind Electronics | CMCHOKEBB,1CK,3421,SM,W 60X15000X0.0008 | Americas - 22500 in Stock |
|
$0.3782 / $0.3965 | Buy Now |
|
Bristol Electronics | 982 |
|
RFQ | ||
|
Bristol Electronics | 1196 |
|
RFQ | ||
|
Quest Components | 2 FUNCTIONS, 15 A, DATA LINE FILTER | 67 |
|
$0.6300 / $1.2600 | Buy Now |
|
Quest Components | 2 FUNCTIONS, 15 A, DATA LINE FILTER | 105 |
|
$0.7093 / $1.4185 | Buy Now |
DISTI #
STECM3421Y600R-10
|
Interstate Connecting Components | CMCHOKEBB,1CK,3421,SM,W 60X15000X0.0008 | 35009100 On Order |
|
$0.3782 / $0.3965 | Buy Now |
DISTI #
000000000002586304
|
Sager | Common Mode Chokes / Filters 60ohms 0.001ohms 15A Min Qty: 2500 | 82000 |
|
$0.4415 | Buy Now |
Part Details for CM3421Y600R-10
CM3421Y600R-10 CAD Models
CM3421Y600R-10 Part Data Attributes
|
CM3421Y600R-10
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
CM3421Y600R-10
LAIRD PLC
Data Line Filter, 2 FUNCTIONS, 15 A, DATA LINE FILTER, SURFACE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Laird Technologies | |
DC Resistance-Max | 0.0008 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2.85 mm | |
JESD-609 Code | e3 | |
Length | 8.68 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 60 OHM Ω | |
Rated Current | 15 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 5.6 mm |