There are no models available for this part yet.
Overview of CM400HA-24A by Mitsubishi Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS1100 | Coilcraft Inc | Current Sense Transformer, 24A, 1:100 | |
CS4100V-01L | Coilcraft Inc | Current Sense Transformer, 24A, ROHS COMPLIANT | |
UPA2814T1S-E2-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -24A 7.8Mohm HWSON-8 |
Price & Stock for CM400HA-24A by Mitsubishi Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19K9226
|
Newark | Igbt Module, 1200V, 400A, Igbtmod, Continuous Collector Current:400A, Collector Emitter Saturation Voltage:1.2Kv, Power Dissipation:2.35Kw, Operating Temperature Max:150°C, Igbt Termination:Tab, Collector Emitter Voltage Max:1.2Kv Rohs Compliant: No |Mitsubishi Electric CM400HA-24A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$159.4100 / $174.8900 | Buy Now |
CAD Models for CM400HA-24A by Mitsubishi Electric
Part Data Attributes for CM400HA-24A by Mitsubishi Electric
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MITSUBISHI ELECTRIC CORP
|
Package Description
|
FLANGE MOUNT, R-XUFM-X3
|
Pin Count
|
4
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Case Connection
|
ISOLATED
|
Collector Current-Max (IC)
|
400 A
|
Collector-Emitter Voltage-Max
|
1200 V
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
Gate-Emitter Voltage-Max
|
20 V
|
JESD-30 Code
|
R-XUFM-X3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
2350 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UPPER
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
POWER CONTROL
|
Transistor Element Material
|
SILICON
|
VCEsat-Max
|
3 V
|
Alternate Parts for CM400HA-24A
This table gives cross-reference parts and alternative options found for CM400HA-24A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM400HA-24A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1MBI300SA-120 | Insulated Gate Bipolar Transistor, 400A I(C), 1200V V(BR)CES, N-Channel | Fuji Electric Co Ltd | CM400HA-24A vs 1MBI300SA-120 |
CM400HA-24H | Insulated Gate Bipolar Transistor, 400A I(C), 1200V V(BR)CES, N-Channel, | Mitsubishi Electric | CM400HA-24A vs CM400HA-24H |
CM400DY-13T | Insulated Gate Bipolar Transistor, | Mitsubishi Electric | CM400HA-24A vs CM400DY-13T |
DIM400LSS12-A000 | Insulated Gate Bipolar Transistor, 400A I(C), 1200V V(BR)CES, N-Channel, L, 5 PIN | Dynex Semiconductor | CM400HA-24A vs DIM400LSS12-A000 |
CM400HU-24H | Insulated Gate Bipolar Transistor, 400A I(C), 1200V V(BR)CES, N-Channel, MODULE-4 | Mitsubishi Electric | CM400HA-24A vs CM400HU-24H |
MG400Q1US2 | TRANSISTOR 400 A, 1200 V, N-CHANNEL IGBT, Insulated Gate BIP Transistor | Toshiba America Electronic Components | CM400HA-24A vs MG400Q1US2 |
MG400Q1US1 | TRANSISTOR 400 A, 1200 V, N-CHANNEL IGBT, Insulated Gate BIP Transistor | Toshiba America Electronic Components | CM400HA-24A vs MG400Q1US1 |
1MBI400NP-120 | Insulated Gate Bipolar Transistor, 400A I(C), 1200V V(BR)CES, N-Channel, M128, 4 PIN | Fuji Electric Co Ltd | CM400HA-24A vs 1MBI400NP-120 |
1MBI400L-120 | Insulated Gate Bipolar Transistor, 400A I(C), 1200V V(BR)CES, N-Channel, M116, 4 PIN | Fuji Electric Co Ltd | CM400HA-24A vs 1MBI400L-120 |
CM400DU-12F | Insulated Gate Bipolar Transistor, 400A I(C), 600V V(BR)CES, N-Channel, MODULE-7 | Powerex Power Semiconductors | CM400HA-24A vs CM400DU-12F |