-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603PS-102KLC | Coilcraft Inc | General Purpose Inductor, 1uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | |
1812FS-102KLB | Coilcraft Inc | General Purpose Inductor, 1uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
SER1360-102KLB | Coilcraft Inc | General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J5183
|
Newark | Chip Inductor, 1000Uh, 30Ma, 10%, 2.5Mhz, Inductance:1Mh, Dc Resistance Max:40Ohm, Self Resonant Frequency:2.5Mhz, Dc Current Rating:30Ma, Inductor Case/Package:1812 [4532 Metric], Product Range:Cm45 Series, Core Material:Ferrite Rohs Compliant: Yes |Bourns CM453232-102KL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 948 |
|
$0.1450 / $0.1580 | Buy Now |
DISTI #
47Y7150
|
Newark | Surface Mount High Frequency Inductor, Cm453232 Series, 1 Mh, 10%, 1812 [4532 Metric], 2.5 Mhz Rohs Compliant: Yes |Bourns CM453232-102KL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2140 / $0.3870 | Buy Now |
DISTI #
66K0327
|
Newark | Inductor, 1Mh, 30Ma, 10%, 2.5Mhz, Full Reel, Inductance:1Mh, Dc Resistance Max:40Ohm, Self Resonant Frequency:2.5Mhz, Dc Current Rating:30Ma, Inductor Case/Package:1812 [4532 Metric], Product Range:Cm45 Series, Product Length:4.5Mmrohs Compliant: Yes |Bourns CM453232-102KL RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1360 / $0.1480 | Buy Now |
DISTI #
CM453232-102KLCT-ND
|
DigiKey | FIXED IND 1MH 30MA 40 OHM SMD Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21 In Stock |
|
$0.1081 / $0.3300 | Buy Now |
DISTI #
61J5183
|
Avnet Americas | Wirewound Inductor, 1 mH, 40 Ohm, ? 10%, 2.5 MHz, 30 mA, 1812 [4532 Metric] - Product that comes on tape, but is not reeled (Alt: 61J5183) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Ammo Pack | 948 Partner Stock |
|
$0.1910 / $0.3640 | Buy Now |
DISTI #
CM453232-102KL
|
Avnet Americas | Wirewound Inductor, 1 mH, 40 Ohm, ? 10%, 2.5 MHz, 30 mA, 1812 [4532 Metric] - Tape and Reel (Alt: CM453232-102KL) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1000 / $0.1228 | Buy Now |
DISTI #
652-CM453232-102KL
|
Mouser Electronics | Power Inductors - SMD 1K 10% Wirewound RoHS: Compliant | 0 |
|
$0.1910 / $0.3300 | Order Now |
DISTI #
70153478
|
RS | CM45 Series Wire-wound SMD Inductor with a Ferrite Core, 1 mH +/-10% 30mA Idc | Bourns CM453232-102KL RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 500 |
|
$0.2400 / $0.3430 | Buy Now |
|
Onlinecomponents.com | Inductor General Purpose Chip Wirewound 1000uH 10% 252KHz 30Q-Factor Ferrite 0.03A 40Ohm DCR 1812 T/R RoHS: Compliant |
6999 On Order |
|
$0.1818 / $0.2020 | Buy Now |
|
Bristol Electronics | 497 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CM453232-102KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CM453232-102KL
Bourns Inc
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 25 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 40 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.03 A | |
Self Resonance Frequency | 2.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.252 MHz | |
Tolerance | 10% |