Part Details for CM600HA-24A by Powerex Power Semiconductors
Overview of CM600HA-24A by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS1100 | Coilcraft Inc | Current Sense Transformer, 24A, 1:100 | |
CS4100V-01L | Coilcraft Inc | Current Sense Transformer, 24A, ROHS COMPLIANT | |
UPA2814T1S-E2-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -24A 7.8Mohm HWSON-8 |
Part Details for CM600HA-24A
CM600HA-24A CAD Models
CM600HA-24A Part Data Attributes
|
CM600HA-24A
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CM600HA-24A
Powerex Power Semiconductors
Insulated Gate Bipolar Transistor, 600A I(C), 1200V V(BR)CES, N-Channel, MODULE-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWEREX INC | |
Part Package Code | MODULE | |
Package Description | FLANGE MOUNT, R-XUFM-X4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 600 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JESD-30 Code | R-XUFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON |
Alternate Parts for CM600HA-24A
This table gives cross-reference parts and alternative options found for CM600HA-24A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM600HA-24A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM200DU-24H | Insulated Gate Bipolar Transistor, 200A I(C), 1200V V(BR)CES, N-Channel, | Powerex Power Semiconductors | CM600HA-24A vs CM200DU-24H |
MII150-12A4 | Insulated Gate Bipolar Transistor, 180A I(C), 1200V V(BR)CES, N-Channel, MODULE-7 | IXYS Corporation | CM600HA-24A vs MII150-12A4 |
CM200DU-12F | Insulated Gate Bipolar Transistor, 200A I(C), 600V V(BR)CES, N-Channel, MODULE-7 | Powerex Power Semiconductors | CM600HA-24A vs CM200DU-12F |